TPS2663 Power Limiting, Surge Protection Industrial eFuse

Texas Instruments' 60 V, 6 A eFuse is designed for applications such as hot-swapping and power rail protection

Image of Texas Instruments' TPS2663 eFuseTexas Instruments' TPS2663 device is a positive 60 V and 6 A eFuse with a 31 mΩ integrated FET that is easy to use. This eFuse features a B-FET driver to control an external N-channel FET in system designs that require protection from input reverse polarity faults and reverse current blocking. The eFuse incorporates robust protection features that simplify system designs requiring protection during system tests such as IEC61000-4-5 industrial surge tests. The TPS2663 features an adjustable output power limiting (PLIM) functionality that simplifies the system design requiring compliance in accordance with the standards like IEC61010-1 and UL1310. Additional protection features include adjustable overcurrent protection, fast short-circuit protection, output slew rate control, overvoltage protection, and undervoltage lockout.

For system status monitoring and downstream load control, the eFuse provides fault and precise current monitor output. PGOOD can be used for enable and disable control of the downstream DC/DC converters. The MODE pin allows flexibility to configure the device between the two current-limiting fault responses: latch-off and auto-retry.

Features
  • Operating voltage: 4.5 V to 60 V (absolute max. 67 V)
  • Integrated 60 V, 31 mΩ RON hot-swap FET
  • Reverse polarity protection and reverse current blocking support with an external N-channel FET
  • Adjustable current limit: 0.6 A to 6 A (±7%)
  • Electrical fast transients (IEC61000-4-4) immunity and load protection during surge (IEC 61000-4-5) with Class A system performance
  • Fast reverse current blocking (0.17 µs)
  • Variants with adjustable output power limiting (±6%)
  • Adjustable UVLO, OVP cutoff, and output slew rate control for inrush current limiting
  • Charges large and unknown capacitive loads through thermal regulation during device power up
  • Variants with 35 V and 39 V max. overvoltage clamp
  • PGOOD output
  • Selectable overcurrent fault response options between auto-retry and latch-off (MODE)
  • Variants with 2x pulse overcurrent support
  • Analog current monitor (IMON) output (±6%)
  • UL 2367 recognized file No. E169910 - RILIM ≥3k Ω
  • IEC 62368-1 certified
Applications
  • Factory automation and controls: PLC, DCS, HMI, I/O modules, and sensor hubs
  • Motor drives: CNC and encoder supply
  • Electronic circuit breakers

TPS2663 Surge Protection Industrial eFuses

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
IC ELECTRONIC FUSE 2% 24VQFNTPS26631RGERIC ELECTRONIC FUSE 2% 24VQFN1346 - Immediate$1,265.00Részletek megtekintése
IC ELECTRONIC FUSE 2% 24VQFNTPS26631RGETIC ELECTRONIC FUSE 2% 24VQFN2655 - Immediate$1,466.18Részletek megtekintése
IC ELECTRONIC FUSE 2% 20HTSSOPTPS26631PWPTIC ELECTRONIC FUSE 2% 20HTSSOP948 - Immediate$1,466.18Részletek megtekintése
IC ELECTRONIC FUSE 2% 20HTSSOPTPS26631PWPRIC ELECTRONIC FUSE 2% 20HTSSOP3292 - Immediate$1,377.79Részletek megtekintése

Evaluation Boards

KépGyártói cikkszámLeírásFunkcióBeágyazottFelhasznált IC vagy alkatrészAvailable QuantityÁrRészletek megtekintése
EVAL BOARD FOR TPS1663X TPS2663XTPS2663-166EVMEVAL BOARD FOR TPS1663X TPS2663XElektronikus biztosítékok (eFuse)NoTPS1663x, TPS2663x10 - Immediate$41,492.10Részletek megtekintése
EVAL BOARD FOR TPS2663XTPS26630-33EVMEVAL BOARD FOR TPS2663XElektronikus biztosítékok (eFuse)-TPS2663x11 - Immediate$41,492.10Részletek megtekintése
Published: 2020-05-26