TMP61/64 ±1 Tolerance 10 kΩ/47 kΩ Silicon-Based Linear Thermistors

Texas Instruments' positive temperature coefficient (PTC) thermistors are available in 0402 and 0603 package options

Image of Texas Instruments' TMP61 Silicon Linear ThermistorTexas Instruments' TMP61 and TMP64 linear thermistors offer linearity and consistent sensitivity across temperature to enable simple and accurate methods for temperature conversion. The low power consumption and small thermal mass minimize the impact of self-heating.

With built-in failsafe behavior at high temperatures and powerful immunity to environmental variation, these devices are designed for a long lifetime of high performance. The small size of the TMP6 series allows for close placement to heat sources and quick response times. Take advantage of the benefits over NTC thermistors such as no extra linearization circuitry, minimized calibration, less resistance tolerance variation, larger sensitivity at high temperatures, and simplified conversion methods to save time and memory in the processor.

The TMP64 and TMP61 are available in a 0402 footprint-compatible X1SON package. The TMP61 has options in a 0603 footprint-compatible SOT-5X3 package and a 2-pin through-hole TO-92S package.

Features
  • Silicon-based with a PTC
  • Linear resistance change with temperature:
    • Simplifies resistance-to-temperature conversion
    • Decrease accuracy spread compared to non-linear NTC thermistor-based circuits across a wide temperature range
  • Nominal resistance: 10 kΩ (TMP61) or 47 kΩ (TMP61) at +25°C (R25)
    • ±1% max (0°C to +70°C)
  • Consistent sensitivity across temperature:
    • 6,400 ppm/°C TCR (+25°C)
    • 0.2% TCR tolerance (typ.) across the temperature range
  • Wide operating temperature range: -40°C to +125°C
  • Fast thermal response time: 0.6 seconds (DEC)
  • Long lifetime and robust performance:
    • Built-in failsafe in case of short-circuit failures
    • Long term sensor drift: 0.5% (typ.)
  • Packages: X1SON (TMP61/64), SOT-5X3 (TMP61), and TO-92S (TMP61)
Applications
  • Temperature monitoring:
    • HVAC systems and thermostats
    • Industrial controls and appliances
  • Thermal compensation:
    • Display backlights
    • Building automation
  • Thermal threshold detection:
    • Motor controls
    • Chargers

TMP61 10 kΩ Silicon Linear Thermistors

KépGyártói cikkszámLeírásGyártói tokozásAvailable QuantityÁrRészletek megtekintése
SENSOR PTC 10KOHM 1% X1SONTMP6131DECTSENSOR PTC 10KOHM 1% X1SON2-X1SON (1x0,6)0 - Immediate$221.36Részletek megtekintése
SENSOR PTC 10KOHM 1% X1SONTMP6131DECRSENSOR PTC 10KOHM 1% X1SON2-X1SON (1x0,6)11044 - Immediate$55.34Részletek megtekintése
SENSOR PTC 10KOHM 1% TO92-2TMP6131LPGMSENSOR PTC 10KOHM 1% TO92-2TO-92-23341 - Immediate$153.73Részletek megtekintése

TMP64 47 kΩ Silicon Linear Thermistors

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
SENSOR PTC 47KOHM 1% X1SONTMP6431DECRSENSOR PTC 47KOHM 1% X1SON47717 - Immediate$58.42Részletek megtekintése
SENSOR PTC 47KOHM 1% X1SONTMP6431DECTSENSOR PTC 47KOHM 1% X1SON319 - Immediate$221.36Részletek megtekintése

Evaluation Board

KépGyártói cikkszámLeírásInterfészTápfeszültségTartalomAvailable QuantityÁrRészletek megtekintése
DEVELOPMENT POWER MANAGEMENTTMP6EVMDEVELOPMENT POWER MANAGEMENTanalóg és digitális3V, 5Váramköri lap(ok), kábel(ek)1 - Immediate$18,831.31Részletek megtekintése
Updated: 2020-03-16
Published: 2019-11-07