TDA4VM Jacinto™ Processor

Texas Instruments' processor features a deep-learning engine as well as signal and image processing accelerators

Image of Texas Instruments' TDA4VM Jacinto™ ProcessorTexas Instruments' TDA4VM is a processor device that is based on the evolutionary Jacinto 7 architecture, targeted for ADAS and autonomous vehicle (AV) applications, and built on the extensive market knowledge of TI leadership. The unique combination of high-performance computing, deep-learning engine, and dedicated accelerators for signal and image processing in a functional safety-compliant targeted architecture make this processor well-suited for industrial applications such as robotics, machine vision, radars, and more. The TDA4VM provides high-performance computing for traditional and deep-learning algorithms at industry-leading power/performance ratios with a high level of system integration to enable scalability and lower costs for advanced automotive platforms supporting multiple sensor modalities in centralized ECUs or standalone sensors. Key cores include next-gen DSP with scalar and vector cores, dedicated deep learning and traditional algorithm accelerators, Arm® and GPU processors for general computing, an integrated next-gen imaging subsystem (ISP), video codec, Ethernet hubs, and isolated MCU islands. The device is protected by automotive-grade safety and security hardware accelerators.

The C7x next-gen DSP combines TI’s industry-leading DSP and EVE cores into a single higher-performance core and adds floating-point vector calculation capabilities, enabling backward compatibility for the legacy code while simplifying software programming. The matrix multiply accelerator (MMA) deep-learning accelerator enables performance of up to eight TOPS within a very low power envelope when operating at the typical automotive worst-case junction temperature of +125°C. The dedicated ADAS/AV hardware accelerators provide vision pre-processing plus distance and motion processing with no impact on system performance.

The separate dual-core cluster configuration of Arm Cortex®-A72 facilitates multi-OS applications with minimal need for a software hypervisor. Up to six Arm Cortex-R5F subsystems enable low-level, timing-critical processing tasks to leave the Arm Cortex-A72’s unencumbered for applications. The integrated 8XE GE8430 GPU offers up to 100 GFLOPS enabling a dynamic 3D rendering for enhanced viewing applications. TI’s 7th-generation ISP includes the flexibility to process a broader sensor suite, support for higher bit depth, and features for analytics applications. The integrated diagnostics and safety features support operations up to ASIL-D/SIL-3 levels while the integrated security features protect data against attacks. To enable systems requiring heavy data bandwidth, a PCIe hub and Gigabit Ethernet switch are included along with CSI-2 ports to support throughput for many sensor inputs. The TDA4VM also includes a microcontroller (MCU) island eliminating the need for an external system MCU.

Features
  • Processor cores:
    • C7x floating-point and vector DSP
    • Deep-learning MMA: up to eight TOPS (8b) at 1.0 GHz
    • Vision-processing accelerators (VPAC) with an ISP and multiple vision assist accelerators
    • Depth and motion-processing accelerators (DMPAC)
    • Dual 64-bit Arm Cortex-A72 MPU subsystem: up to 2.0 GHz
    • Six Arm Cortex-R5F MCUs: up to 1.0 GHz
    • Two C66x floating-point DSP
    • 3D GPU PowerVR® Rogue 8XE GE8430
    • Custom-designed interconnect fabric supporting near max. processing entitlement
  • System-on-Chip (SoC) architecture
  • TPS6594-Q1 companion power management ICs (PMIC)
  • Functional safety-compliant targeted (on select part numbers)
  • Memory subsystem
  • Display subsystem
  • High-speed serial interfaces
  • Automotive interfaces
  • Audio interfaces: twelve multichannel audio serial port (MCASP) modules
  • Flash memory interfaces
  • Video acceleration
Applications
  • Advanced surround view and park assistance systems
  • Autonomous sensor fusion/perception systems including cameras, radars, and LiDAR sensors
  • Mono and multi-sensor front camera systems
  • Next-gen eMirror systems
  • Industrial mobile robots (AGV/AMR) with safety functions
  • Machine vision
  • Smart retail
  • Smart shopping carts
  • Construction and agriculture
  • Edge AI BOX
  • Single-board computers (SBC)
  • Off-highway vehicle controls
  • Industrial PCs with AI

TDA4VM Jacinto™ Processors

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
NEXT GENERATION SOC FAMILY FOR LTDA4VM88TGBALFRNEXT GENERATION SOC FAMILY FOR L489 - Immediate$55,358.36Részletek megtekintése
NEXT GENERATION SOC FAMILY FOR LTDA4VM88TGBALFRQ1NEXT GENERATION SOC FAMILY FOR L212 - Immediate$50,645.84Részletek megtekintése
Published: 2022-05-17