TCAN33x 3.3 V CAN Transceivers

Texas Instruments offers its TCAN33x 3.3 V CAN transceivers with CAN flexible data rate networks

Image of Texas Instruments' TCAN33x 3.3 V CAN TransceiversTexas Instruments' TCAN33x family of devices is compatible with the ISO 11898 high-speed controller area network (CAN) physical layer standard. TCAN330 and TCAN332 are specified for data rates up to 1 Mbps. Pending the release of the updated version of ISO 11898-2 including CAN FD, additional timing parameters defining loop delay symmetry are specified for the TCAN330 and TCAN332G devices. The devices include many protection features including driver and receiver dominant time out (DTO) providing CAN network robustness. Integrated 12 kV IEC-61000-4-2 ESD Contact Discharge protection eliminates the need of additional components for system level robustness.

The use of single 3.3 V supply enables the transceivers to directly interface with 3.3 V CAN controllers/MCUs. In addition, these devices are fully compatible with other 5 V CAN transceivers on the same bus. These devices have excellent EMC performance due to matched dominant and recessive common modes. Ultra-low power shutdown and standby modes make these devices attractive for battery-powered applications.

This family of devices is available in standard 8-pin SOIC packages for drop-in compatibility and in small SOT-23 packages for space-constrained applications.

Features
  • 3.3 V single supply operation
  • Data rates up to 5 Mbps (TCAN33xG devices)
  • Compatible with ISO 11898-2
  • SOIC-8 packaging
  • Excellent EMC performance
  • Operating modes:
    • Normal mode (all devices)
    • Silent mode (TCAN330)
    • Shutdown mode (TCAN330)
  • Wide common mode range of operation ±12 V
  • Bus pin fault protection of ±14 V
  • Total loop delay < 135="">
  • Wide ambient operation temperature range: -40°C to 125°C
  • Optimized behavior when unpowered:
    • Bus and logic pins are high impedance (no load to operating bus or application)
    • Power up / down glitch free operation

TCAN33x 3.3 V CAN Transceivers

KépGyártói cikkszámLeírásMeghajtók / vevők számaDuplexAvailable QuantityÁrRészletek megtekintése
IC TRANSCEIVER 1/1 8SOICTCAN330DIC TRANSCEIVER 1/1 8SOIC1/1-1281 - Immediate$1,025.38Részletek megtekintése
IC TRANSCEIVER 1/1 8SOICTCAN332DRIC TRANSCEIVER 1/1 8SOIC1/1-3177 - Immediate$748.16Részletek megtekintése
IC TRANSCEIVER 1/1 8SOICTCAN330GDIC TRANSCEIVER 1/1 8SOIC1/1-89 - Immediate$1,175.68Részletek megtekintése

Evaluation Module

KépGyártói cikkszámLeírásBeágyazottElsődleges jellemzőkAvailable QuantityÁrRészletek megtekintése
EVAL BOARD FOR TCAN33XTCAN332EVMEVAL BOARD FOR TCAN33X--0 - ImmediateSee Page for PricingRészletek megtekintése
Published: 2016-04-14