SN3257-Q1 Automotive 2:1 (SPDT) 4-Channel Switch with 1.8 V Logic

Texas Instruments' 5 V low propagation delay switch features powered-off protection up to 3.6 V

Image of Texas Instruments' SN3257-Q1 SPDT 4-Channel SwitchTexas Instruments' SN3257-Q1 automotive-grade complementary metal-oxide-semiconductor (CMOS) switch supports high-speed signals with low propagation delay. This device offers a 2:1 (SPDT) switch configuration with four channels, making it ideal for multi-lane protocols such as SPI and I2S. The switch supports bidirectional analog and digital signals on the source (SxA, SxB) and drain (Dx) pins and can pass signals above the supply up to VDD x 2, with a maximum input and output voltage of 5.5 V.

The SN3257-Q1 has an active-low EN pin that is used to enable and disable all channels simultaneously. When the EN pin is LOW, one of the two switch paths is selected based on the state of SEL pin. Powered-off protection up to 3.6 V on the signal path of the SN3257-Q1 provides isolation when the supply voltage is removed (VDD = 0 V). Without this protection feature, switches can back-power the supply rail through an internal ESD diode and cause potential damage to the system.

Fail-safe logic circuitry allows voltages on the logic control pins to be applied before the supply pin, protecting the device from potential damage. The logic control inputs have 1.8 V logic compatible thresholds, ensuring TTL and CMOS logic compatibility. An integrated pull-down resistor on the logic pins removes external components which reduces system size and cost.

Features
  • AEC-Q100 qualified for automotive applications:
    • Ambient temperature (TA) range Grade 1: -40°C to +125°C
  • Wide supply range: 1.5 V to 5.5 V
  • Low propagation delay: 78 ps
  • Low on-resistance: 5 Ω
  • High bandwidth: 1.2 GHz
  • Bidirectional signal path
  • Supports input voltage beyond the supply
  • 1.8 V logic compatible
  • Integrated pull-down resistor on the logic pins
  • Fail-safe logic
  • Powered-off protection up to 3.6 V signals
Applications
  • Multiplexing: SPI, I2S, eSIM, and eMMC
  • Flash memory sharing
  • Battery management systems (BMS)
  • Telematics control units (TCU)
  • Smart telematic gateways
  • Rear seat entertainment
  • Digital cockpit processing units
  • Automotive head units
  • Automotive navigation
  • ADAS domain controllers
  • Surround-view system ECU
  • Onboard (OBC) and wireless chargers

SN3257-Q1 Automotive SPDT 4-Channel Switch

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
IC SWITCH SPDT X 1 5OHM 16TSSOPSN3257QPWRQ1IC SWITCH SPDT X 1 5OHM 16TSSOP8195 - Immediate$328.97Részletek megtekintése

Evaluation Board

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
PRECISION ANALOG MULTIPLEXER EVM16DYYPWEVMPRECISION ANALOG MULTIPLEXER EVM0 - Immediate$18,831.31Részletek megtekintése
Published: 2020-03-16