MSP430FR5738 Ultra-low Power MCU

Ultra-low power 16-bit mixed signal MCU

Image of Texas Instruments' MSP430FR5738 Ultra-low Power MCUTexas Instruments's MSP430FR5738 is an ultra-low power microcontroller consisting of multiple devices featuring embedded FRAM nonvolatile memory, ultra-low power 16-bit MSP430 CPU, and additional peripherals targeted for various applications. The architecture, FRAM, and peripherals, combined with seven low-power modes, are optimized to achieve extended battery life in portable and wireless sensing applications. FRAM is a new nonvolatile memory that combines the speed, flexibility, and endurance of SRAM with the stability and reliability of flash, all at lower total power consumption. Peripherals include 10-bit A/D converter, 16-channel comparator with voltage reference generation and hysteresis capabilities, three enhanced serial channels capable of I²C, SPI, or UART protocols, internal DMA, hardware multiplier, real-time clock, five 16-bit timers, and more.

Features
  • Embedded microcontroller
    • 16-bit RISC architecture up to 24 MHz clock
    • Wide supply voltage range (2 V to 3.6 V)
    • -40°C to 85°C operation
  • Optimized ultra-low power modes
  • Intelligent digital peripherals
  • Ultra-low power ferroelectric RAM
    • Up to 16 KB nonvolatile memory
    • Ultra-low power writes
    • Fast write: 125 ns per word, 16 KB in 1 ms
    • Built in Error Coding and Correction (ECC) and Memory Protection Unit (MPU)

MSP430FR5738 Ultra-low Power MCU

KépGyártói cikkszámLeírásMag méreteSebességAvailable QuantityÁr
IC MCU 16BIT 16KB FRAM 24VQFNMSP430FR5738IRGETIC MCU 16BIT 16KB FRAM 24VQFN16bit24MHz1242 - Immediate$1,453.99Részletek megtekintése
IC MCU 16BIT 16KB FRAM 24VQFNMSP430FR5738IRGERIC MCU 16BIT 16KB FRAM 24VQFN16bit24MHz0 - Immediate$1,133.93Részletek megtekintése

Experimenter Board

KépGyártói cikkszámLeírásPlatformAvailable QuantityÁr
EXPERIMENTER MSP430FR5739 EVALMSP-EXP430FR5739EXPERIMENTER MSP430FR5739 EVALExperimenter10 - Immediate$14,667.94Részletek megtekintése
Published: 2013-07-02