MSP430FR247x Ultra-Low-Power MSP430™ MCU

Texas Instruments' 16 MHz ultra-low-power MCUs are ideal for sensing and measurement applications

Image of Texas Instruments' MSP430FR2475 Mixed-Signal MCUTexas Instruments' MSP430FR247x MCUs are part of the MSP430 value line portfolio of ultra-low-power (ULP) low-cost devices for sensing and measurement applications. The MSP430FR247x MCUs integrate a 12-bit SAR ADC and one comparator. The MSP430FR247x MCUs support an extended temperature range of -40°C to +105°C, so higher temperature industrial applications can benefit from the devices’ FRAM data-logging capabilities.

The MSP430FR247x MCUs are supported by an extensive hardware and software ecosystem with reference designs and code examples to get the design process started quickly. Development kits include the MSP-TS430PT48 48-pin target development board. TI also provides free MSP430Ware™ software, which is available as a component of Code Composer Studio™ IDE desktop and cloud versions within TI Resource Explorer. The MSP430 MCUs are also supported by extensive online collateral, training, and online support through the E2E™ Community Forum.

The MSP430 ULP FRAM MCU platform combines embedded FRAM and a holistic ULP system architecture allowing users to increase performance while lowering energy consumption. FRAM technology combines the low-energy fast writes, flexibility, and endurance of RAM with the nonvolatile behavior of Flash.

The MSP430 device's architecture is combined with extensive low-power modes to optimize and achieve extended battery life in portable measurement applications. The MCU features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows the MCU to wake up from low-power modes to active-mode in less than 10 µs (typical).

Features
  • Embedded MCU:
    • 16-bit RISC architecture
    • Clock supports frequencies up to 16 MHz
    • Wide supply voltage range: 3.6 V to 1.8 V (min. supply voltage is restricted by SVS levels)
  • Optimized ultra-low-power modes: active, standby, and shutdown
  • Low-power FRAM: up to 64 KB of nonvolatile memory
  • Intelligent digital peripherals:
    • Four 16-bit timers with three capture/compare registers each (Timer_A3)
    • One 16-bit timer with seven capture/compare registers each (Timer_B7)
  • Enhanced serial communications with support for pin remap feature:
    • Two eUSCI_A support UART, IrDA, and SPI
    • Two eUSCI_B support SPI and I2C
  • High-performance analog:
    • One 12-bit analog-to digital converter (ADC) with up to 12 channels
    • One enhanced comparator (eCOMP)
  • Clock system (CS):
    • On-chip 32 kHz RC oscillator (REFO) with 1 µA support
    • On-chip 16 MHz DCO with frequency-locked loop (FLL)
  • General input/output and pin functionality:
    • 43 I/Os on LQFP-48 package
    • 43 interrupt pins on all GPIOs can wake the MCU from low-power modes
  • Development tools and software
  • 32 KB of program FRAM, 512 B of information FRAM, and 4 KB of RAM
  • Package options: 32-pin VQFN (RHB), 40-pin VQFN (RHA), and 48-pin LQFP (PT)
Applications
  • Small form-factor industrial sensors
  • Low-power medical, health, and fitness
  • Battery packs
  • EPOS systems
  • Appliances
  • Thermostats
  • Electric toothbrushes
  • PC accessories

MSP430 Ultra-Low-Power MCUs

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
IC MCU 16BIT 32.5KB FRAM 32VQFNMSP430FR2475TRHBTIC MCU 16BIT 32.5KB FRAM 32VQFN360 - Immediate$817.82Részletek megtekintése
IC MCU 16BIT 32.5KB FRAM 48LQFPMSP430FR2475TPTIC MCU 16BIT 32.5KB FRAM 48LQFP504 - Immediate$820.89Részletek megtekintése
IC MCU 16BIT 32.5KB FRAM 40VQFNMSP430FR2475TRHATIC MCU 16BIT 32.5KB FRAM 40VQFN271 - Immediate$830.12Részletek megtekintése

Embedded Evaluation Board

KépGyártói cikkszámLeírásFőprocesszorPlatformFelhasznált IC vagy alkatrészAvailable QuantityÁrRészletek megtekintése
DEVELOPMENT EMBEDDEDLP-MSP430FR2476DEVELOPMENT EMBEDDEDMSP430LaunchPad™MSP430FR247654 - Immediate$5,761.61Részletek megtekintése

ZIF Socket

KépGyártói cikkszámLeírásFelhasznált IC vagy alkatrészMegjegyzésAvailable QuantityÁrRészletek megtekintése
DEVELOPMENT EMBEDDEDMSP-TS430PT48ADEVELOPMENT EMBEDDEDMSP430-2 - Immediate$38,046.94Részletek megtekintése
Published: 2019-08-08