LMR38020 SIMPLE SWITCHER® Synchronous Buck Converter

Texas Instruments' 40 µA IQ step-down DC/DC converter is a flexible, easy-to-use solution for wide input industrial applications

Image of Texas Instruments' LMR38020 SIMPLE SWITCHER® Synchronous Buck ConverterTexas Instruments' LMR38020 is a synchronous buck converter that is designed to regulate over a wide input voltage range. This minimizes the need for external surge suppression components. The LMR38020 operates during input voltage dips as low as 4.2 V at nearly 100% duty-cycle if needed, making this device ideal for wide input industrial applications and MHEV/EV systems. The converter uses precision enable to provide flexibility by allowing a direct connection to the wide input voltage or precise control over device startup and shutdown. The power-good flag, with built-in filtering and delay, offers a true indication of system status eliminating the need for an external supervisor.

The LMR38020 incorporates a pseudo-random spread spectrum from minimal EMI and switching frequency can be configured between 200 kHz and 2.2 MHz to avoid noise-sensitive frequency bands. The frequency can be selected for improved efficiency at low operating frequencies or a smaller solution size at high operating frequencies. The device has built-in protection features including cycle-by-cycle current limit, hiccup mode short-circuit protection, and thermal shutdown in case of excessive power dissipation. The converter is available in an 8-pin HSOIC PowerPAD™ package.

Features
  • Functional safety-capable: documentation available to aid functional safety system design
  • Configured for rugged industrial applications:
    • Input voltage range: 4.2 V to 80 V
    • Continuous output current: 2 A
    • Ultra-low operating quiescent current: 40 µA
    • Distance between VIN and GND pin: >1.5 mm
    • Adjustable switching frequency: 200 kHz to 2.2 MHz
    • Frequency synchronization to an external clock
    • Spread spectrum option for reduced EMI
    • Duty-cycle: 97% (max.)
    • Supports a startup with a pre-biased output
    • Tolerance voltage reference: ±1.0% at room temperature
    • Precision enable
    • Easy-to-use with a low BOM count
    • Integrated synchronous rectification
    • Internal compensation for ease-of-use
    • Package: 8-pin HSOIC with PowerPAD
    • PFM and forced PWM (FPWM) options
Applications
  • Industrial transport
  • Wireless infrastructure and networking
  • Power delivery
  • Factory automation and controls

LMR38020 SIMPLE SWITCHER® Synchronous Buck Converter

KépGyártói cikkszámLeírásKimeneti polaritásTopológiaKimenet típusaAvailable QuantityÁrRészletek megtekintése
IC REG BUCK ADJ 2A 8SOPWRLMR38020SDDARIC REG BUCK ADJ 2A 8SOPWRPozitívBuckállítható14179 - Immediate$1,069.93Részletek megtekintése

Evaluation Board

KépGyártói cikkszámLeírásKimenetek és azok típusaKimeneti teljesítményKimeneti feszültségAvailable QuantityÁrRészletek megtekintése
EVAL BOARD LMR38020 LMR38020Q1LMR38020QEVMEVAL BOARD LMR38020 LMR38020Q11 nem leválasztott kimenet-5V2 - Immediate$22,674.44Részletek megtekintése
Published: 2022-01-25