LMG3410R050/LMG3411R050 600 V GaN FET Power Stages

Texas Instruments' 50 mΩ power stages feature an integrated driver and integrated protection

Image of Texas Instruments' LMG3410R050 600 V GaNTexas Instruments' LMG3410R050 and LMG3411R050 GaN power stages with integrated driver and protection enable designers to achieve higher levels of power density and efficiency in power electronics systems. The devices offer inherent advantages over silicon MOSFETs including ultra-low input and output capacitance, zero reverse recovery to reduce switching losses by as much as 80%, and low switch node ringing to reduce EMI. These advantages enable dense and efficient topologies such as the totem-pole PFC.

The LMG3410R050 and LMG3411R050 provide a smart alternative to traditional cascode GaN and standalone GaN FETs by integrating a unique set of features to simplify design, maximize reliability, and optimize the performance of any power supply. An integrated gate drive enables 100 V/ns switching with near-zero VDS ringing, less than 100 ns current-limiting response self-protects against unintended shoot-through events, overtemperature shutdown prevents thermal runaway, and system interface signals provide self-monitoring capability.

Features
  • Reliability qualified with in-application hard-switching accelerated stress profiles
  • Robust protection:
    • Latched overcurrent protection (LMG3410R050) and cycle-by-cycle overcurrent protection (LMG3411R050)
  • Enables high-density power conversion designs:
    • Superior system performance over cascode or stand-alone GaN FETs
    • Low inductance 8 mm x 8 mm QFN package for ease of design and layout
    • Adjustable drive strength for switching performance and EMI control
    • Digital fault status output signal
    • +12 V unregulated supply needed
  • Integrated gate driver:
    • Zero common source inductance
    • Propagation delay (20 ns) for MHz operation
    • User-adjustable skew rate: 25 V/ns to 100 V/ns
    • Trimmed gate bias voltage to compensate for threshold variations ensures reliable switching
  • Requires no external protection components
  • Overcurrent protection: <100 ns response
  • Slew rate immunity: >150 V/ns
  • Transient overvoltage immunity
  • Overtemperature protection
  • Undervoltage lock-out (UVLO) protection on the supply rails
Applications
  • High density industrial and consumer power supplies
  • Multi-level converters
  • Solar inverters
  • Industrial motor drives
  • Uninterruptable power supplies
  • High-voltage battery chargers

LMG3410R050/LMG3411R050 600 V GaN FET Power Stages

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
SMART 50MOHM GAN  FET WITH  DRIVLMG3410R050RWHTSMART 50MOHM GAN FET WITH DRIV215 - Immediate$6,299.65Részletek megtekintése
SMART 50MOHM GAN  FET WITH  DRIVLMG3410R050RWHRSMART 50MOHM GAN FET WITH DRIV373 - Immediate$4,694.76Részletek megtekintése
SMART 50MOHM GAN  FET WITH  DRIVLMG3411R050RWHRSMART 50MOHM GAN FET WITH DRIV1109 - Immediate$8,584.00Részletek megtekintése
SMART 50MOHM GAN  FET WITH  DRIVLMG3411R050RWHTSMART 50MOHM GAN FET WITH DRIV655 - Immediate$9,859.92Részletek megtekintése

Evaluation Boards

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
EVAL BOARD FOR LMG3410LMG34XX-BB-EVMEVAL BOARD FOR LMG34100 - ImmediateSee Page for PricingRészletek megtekintése
EVAL BOARD FOR LMG3410LMG3410EVM-018EVAL BOARD FOR LMG34102 - Immediate$76,478.19Részletek megtekintése
EVAL BOARD FOR LMG3411R070LMG3411EVM-029EVAL BOARD FOR LMG3411R0701 - Immediate$86,470.31Részletek megtekintése
Updated: 2020-04-21
Published: 2020-01-29