ESD761 Single-Channel ESD Protection Diode

Texas Instruments' bidirectional TVS diode can dissipate ESD strikes that are over the IEC 61000-4-2 maximum level

Image of Texas Instruments' ESD761 Single-Channel ESD Protection DiodeTexas Instruments' ESD761 is a single-channel, low-capacitance bidirectional ESD protection device that is designed for USB power delivery (USB-PD). The device is rated to dissipate contact ESD strikes of ±22 kV contact and ±22 kV air gap, which is over the maximum level that is specified in the IEC 61000-4-2 international standard.

The low dynamic resistance and low clamping voltage help protect the systems against transient events. This protection is key because industrial systems require a high level of robustness and reliability.

Features
  • IEC 61000-4-2 Level 4 ESD protection:
    • Contact discharge: ±22 kV and air-gap discharge: ±22 kV
  • IEC 61000-4-5 robust surge protection (8/20 µs): 2.8 A or 1.8 A
  • Working voltage: 24 V
  • Bidirectional ESD protection
  • Low clamping voltage protects the downstream components
  • Temperature range: -55°C to +150°C
  • I/O capacitance: 1.6 pF or 1.1 pF (typ.)
  • Standard leaded and 0402 footprint: X1SON (DPY)
  • Leaded packages are used for automatic optical inspection (AOI)
Applications
  • Industrial control networks:
    • DeviceNet
    • Smart distribution systems
    • Circuits: 4/20 mA
    • PLC/ADC surge protection
  • USB-PD: VBUS and I/O protection

ESD761 Single-Channel ESD Protection Diode

KépGyártói cikkszámLeírásTípusKétirányú csatornákEllenfeszültség (tip.)Available QuantityÁrRészletek megtekintése
TVS DIODE 24VWM 36.3VC 2X1SONESD761DPYRTVS DIODE 24VWM 36.3VC 2X1SONZener124V (max.)15549 - Immediate$57.92Részletek megtekintése

Evaluation Board

KépGyártói cikkszámLeírásTípusFunkcióMásodlagos jellemzőkAvailable QuantityÁrRészletek megtekintése
DEVELOPMENT INTERFACEESDEVMDEVELOPMENT INTERFACEáramkörvédelemElektrosztatikus kisülés (ESD)-4 - Immediate$4,191.28Részletek megtekintése
Published: 2023-04-19