DRV8251/A 48 V H-Bridge Motor Drivers

Texas Instruments' N-channel brushed DC drivers offer current regulation, a charge pump, and protection circuitry

Image of Texas Instruments' DRV8251/A 48 V H-Bridge Motor DriversTexas Instruments' DRV8251 and DRV8251A are integrated motor drivers with an N-channel H-bridge, a charge pump, current regulation, protection circuitry, and current sense feedback (DRV8251A). The charge pump improves efficiency by supporting N-channel MOSFET half-bridges and 100% duty-cycle driving. 

The DRV8251A has internal current mirror architecture on the IPROPI pin to implement current sensing and regulation. This eliminates the need for a large power shunt resistor, saving board area and reducing system cost. The IPROPI current-sense output allows a microcontroller (MCU) to detect motor stalls or changes in the load conditions. The external voltage reference pin (VREF) determines the threshold of current regulation during start-up and stall events without interaction from an MCU.

The DRV8251 implements a current regulation feature by comparing the analog input VREF and the voltage across a current-sense shunt resistor on the ISEN pin. The ability to limit current can significantly reduce large currents during motor startup and stall conditions.

The low-power sleep mode achieves ultra-low quiescent current draw by shutting down most of the internal circuitry. Internal protection features include supply undervoltage lockout (UVLO), output overcurrent (OCP), and thermal shutdown (TSD). The DRV8251/A devices come in pin-to-pin, scalable RDS(ON), and supply voltage options to support various loads and supply rails with minimal design changes.

Features
  • N-channel H-bridge brushed DC motor driver
  • Operating supply voltage range: 4.5 V to 48 V
  • Pin-to-pin, RDS(ON), voltage, and current sense/regulation variants (external shunt resistor and integrated current mirror)
    • DRV8251: 4.5 V to 48 V, 450 mΩ, shunt
    • DRV8251A: 4.5 V to 48 V, 450 mΩ, mirror
  • High output current capability: 4.1 A peak
  • PWM control interface
  • Logic inputs: 1.8 V, 3.3 V, and 5 V
  • Integrated IPROPI current sensing (DRV8251A) for stall detection and current regulation
  • Low-power sleep mode: <1 µA at VVM = 24 V, TJ = +25°C
  • Small package and footprint: 8-pin HSOP with a PowerPAD™, 4.9 mm x 6.0 mm
  • Integrated protection: VM UVLO, auto-retry OCP, and TSD
Applications
  • Printers
  • Vacuum robots
  • Washers and dryers
  • Coffee machines
  • POS printers
  • Electricity meters
  • ATMs (automated teller machines)
  • Ventilators
  • Surgical equipment
  • Electronic hospital beds and bed controls
  • Fitness machines

DRV8251/A 48 V H-Bridge Motor Drivers

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
48-V, 3.5-A H BRIDGE MOTOR DRIVEDRV8251DDAR48-V, 3.5-A H BRIDGE MOTOR DRIVE1236 - Immediate$655.36Részletek megtekintése
48-V, 3.5-A H BRIDGE MOTOR DRIVEDRV8251ADDAR48-V, 3.5-A H BRIDGE MOTOR DRIVE10134 - Immediate$707.18Részletek megtekintése

Evaluation Boards

KépGyártói cikkszámLeírásElsődleges jellemzőkAvailable QuantityÁrRészletek megtekintése
EVAL BOARD FOR DRV8251DRV8251EVMEVAL BOARD FOR DRV82514,5V ~ 48V üzemi feszültség2 - Immediate$46,637.46Részletek megtekintése
EVAL BOARD FOR DRV8251ADRV8251AEVMEVAL BOARD FOR DRV8251A4,5V ~ 48V üzemi feszültség23 - Immediate$31,350.74Részletek megtekintése
Published: 2022-03-10