AM263P2 Dual-Core Arm® Cortex®-R5F
The Texas Instruments AM263P2 MCU features up to 400 MHz with OptiFlash and real-time control
Texas Instruments AM263Px Sitara™ Arm microcontrollers are built to meet the complex real-time processing needs of next-generation industrial and automotive embedded products. The AM263Px MCU family consists of multiple pin-to-pin compatible devices with up to four 400 MHz Arm Cortex-R5F cores. As an option, the Arm R5F subsystem can be programmed to run in lockstep or dual-core mode for multiple functional safety configurations. The programmable real-time industrial communications subsystem (PRU-ICSS) enables integrated industrial Ethernet communication protocols such as PROFINET®, Ethernet/IP®, and EtherCAT®, among many others, as well as standard Ethernet connectivity and even custom I/O interfaces. The family is designed for the future of motor control and digital power applications with advanced analog sensing and digital actuation modules.
The multiple R5F cores are arranged in cluster subsystems with 256 KB of shared tightly coupled memory (TCM) and 3 MB of shared SRAM, significantly reducing the need for external memory. Extensive error correction code (ECC) is included for on-chip memories, peripherals, and interconnects for enhanced reliability. Granular firewalls managed by the hardware security manager (HSM) enable developers to implement stringent security-minded system design requirements. Cryptographic acceleration and secure boot are also available on AM263Px devices.
- Single, dual, and quad-core Arm Cortex-R5F MCU with each core running up to 400 MHz
- Trigonometric math unit (TMU) for accelerating trigonometric functions
- 1x Flash subsystem with OptiFlash memory technology and eXecute In Place (XIP) support
- 3 MB of on-chip RAM (OCSRAM)
- 1x enhanced direct memory access (EDMA) to support data movement functions
- 2x transfer controllers (TPTC)
- 1x channel controller (TPCC)
- Device boot supported from the following interfaces:
- UART (primary/backup)
- QSPI NOR Flash (4S/1S) (primary)
- OSPI NOR Flash (8S 50 MHz SDR Mode 0, 8S 25 MHz DDR XSPI) (primary)
- Interprocessor communication modules
- Central platform time sync (CPTS) support with time-sync and compare-event interrupt routers
- Timer modules:
- 4x windowed watchdog timer (WWDT)
- 8x real-time interrupt (RTI) timer
- 6x universal asynchronous RX-TX (UART)
- 8x serial peripheral interface (SPI) controllers
- 5x Local Interconnect Network (LIN) ports
- 4x Inter-Integrated Circuit (I²C) ports
- 8x modular controller area network (MCAN) modules with CAN FD support
- 4x fast serial interface transmitters (FSITX)
- 4x fast serial interface receivers (FSIRX)
- Up to 139 general-purpose I/O (GPIO) pins
- Real-time control subsystem (CONTROLSS)
- Flexible input/output crossbars (XBAR)
- 5x 12-bit analog-to-digital converters (ADC)
- 1x Resolver subsystem (ZCZ-S and ZCZ-F packages) with:
- 2x Resolver to digital converter (RDC) OR
- 2x 12-bit ADCs can also be used for general purpose
- 4-input SAR ADC up to 3 MSPS
- 4x Single-ended channels OR
- 2x Differential channels
- 10x analog comparators with Type-A programmable digital-to-analog converter (DAC) reference (CMPSSA)
- 10x analog comparators with Type-B programmable DAC reference (CMPSSB)
- 1x 12-bit DAC
- 32x enhanced pulse width modulation (EPWM) modules
- 16x enhanced capture (eCAP) modules
- 3x enhanced quadrature encoder pulse (eQEP) modules
- 2x 4-Ch sigma-delta filter modules (SDFM)
- Additional signal-multiplex crossbars (XBAR)
- PRU-ICSS
- Integrated 3-port Gigabit Common Platform Ethernet Switch (CPSW) supporting up to two external ports
- HSM with support for Auto SHE 1.1/EVITA
- Secure boot support
- Debug security
- Device ID and key management
- Extensive firewall support
- Cryptographic acceleration
- Enables design of systems with functional safety requirements
- Functional Safety-Compliant targeted (Industrial and Automotive)
- 1x 4-bit Multimedia card/secure digital (MMC/SD) interface
- Recommended TPS653860-Q1 power management ICs (PMIC)
- AEC-Q100 qualified for automotive applications
- 45 nm technology
- ZCZ package
Functional Block Diagram
AM263P2 Dual-Core Arm® Cortex®-R5F
| Kép | Gyártói cikkszám | Leírás | Available Quantity | Ár | Részletek megtekintése | |
|---|---|---|---|---|---|---|
![]() | ![]() | AM263P2ACOLFZCZR | DUAL-CORE ARMCORTEX-R5F MCU UP T | 970 - Immediate | $7,670.88 | Részletek megtekintése |