ADS892xB SAR Analog-to-Digital Converters (ADCs)

Texas Instruments presents SAR ADCs with internal reference buffer, internal LDO, and multiSPI™ digital interface

Image of Texas Instruments ADS892xB SAR Analog-to-Digital ConvertersThe Texas Instruments ADS8920B, ADS8922B, and ADS8924B (ADS892xB) belong to a family of pin-to-pin compatible, high-speed, high-precision successive approximation register (SAR) based ADCs with an integrated reference buffer and integrated low-dropout regulator (LDO). These devices support unipolar, fully differential, analog input signals with ±0.5 LSB INL and 96 dB SNR specifications for the specified temperature range.

The integrated LDO enables single-supply operation with low power consumption. The integrated reference buffer supports burst-mode data acquisition with 16-bit precision for the first sample. External reference voltages in the range 2.5 V to 5 V are supported, offering a wide selection of input ranges without additional input scaling.

The integrated multiSPI digital interface is backward-compatible to the traditional SPI protocol. Additionally, configurable features simplify board layout, timing, and firmware, and support high throughput at lower clock speeds. The multiSPI digital interface allows for easy interface with a variety of microcontrollers, digital signal processors (DSPs), and field-programmable gate arrays (FPGAs).

Features
  • Resolution: 16-bit
  • High sample rate with no latency output:
    • ADS8920B: 1 MSPS
    • ADS8922B: 500 kSPS
    • ADS8924B: 250 kSPS
  • Integrated LDO enables single-supply operation
  • Burst-mode operation with precise first sample
  • Excellent AC and DC performance:
    • SNR: 96.8 dB, THD: -125 dB
    • INL: ±0.5 LSB (Max)
    • DNL: ±0.5 LSB (Max), 16-bit NMC
  • Wide input range:
    • Unipolar differential input range: ±VREF
    • VREF input range: 2.5 V to 5 V
  • Single-supply, low-power operation (includes internal reference buffer and LDO)
    • ADS8920B: 21 mW at 1 MSPS
    • ADS8922B: 16 mW at 500 kSPS
    • ADS8924B: 14 mW at 250 kSPS
  • multiSPI digital interface
  • Extended temperature range: -40°C to 125°C
  • Small footprint: 4 mm × 4 mm VQFN

ADS892xB SAR Analog-to-Digital Converters

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
IC ADC 16BIT SAR 24VQFNADS8920BRGERIC ADC 16BIT SAR 24VQFN0 - Immediate$4,985.96Részletek megtekintése
IC ADC 16BIT SAR 24VQFNADS8920BRGETIC ADC 16BIT SAR 24VQFN0 - Immediate$8,246.46Részletek megtekintése
IC ADC 16BIT SAR 24VQFNADS8922BRGETIC ADC 16BIT SAR 24VQFN0 - Immediate
1165 - Marketplace
$5,006.66Részletek megtekintése
IC ADC 16BIT SAR 24VQFNADS8924BRGETIC ADC 16BIT SAR 24VQFN328 - Immediate
229 - Marketplace
$4,973.26Részletek megtekintése
IC ADC 16BIT SAR 24VQFNADS8924BRGERIC ADC 16BIT SAR 24VQFN0 - Immediate
1215 - Marketplace
$3,126.24Részletek megtekintése
Published: 2017-02-10