ADC342x Analog-to-Digital Converters

Texas Instruments' offers its ADC342x quad-channel, 12-bit, 25 MSPS to 125 MSPS, analog-to-digital converters (ADCs)

Image of Texas Instruments' ADC342x Analog-to-Digital ConvertersTexas Instruments' ADC342x are a high-linearity, ultra-low power, quad-channel, 12-bit, 25 MSPS to 125 MSPS, ADC family. The devices are designed specifically to support demanding, high input frequency signals with large dynamic range requirements. An input clock divider allows more flexibility for system clock architecture design and the SYSREF input enables complete system synchronization. The ADC342x family supports serial low-voltage differential signaling (LVDS) in order to reduce the number of interface lines, thus allowing for high system integration density. The serial LVDS interface is two-wire, where each ADC data is serialized and output over two LVDS pairs. An internal phase-locked loop (PLL) multiplies the incoming ADC sampling clock to derive the bit clock that is used to serialize the 12-bit output data from each channel. In addition to the serial data streams, the frame and bit clocks are also transmitted as LVDS outputs.

Features
  • Quad-channel
  • 12-bit resolution
  • Single supply: 1.8 V
  • Serial LVDS interface
  • Flexible input clock buffer with divide-by-1, -2, and -4
  • SNR = 70.2 dBFS, SFDR = 87 dBc at fIN = 70 MHz
  • Channel isolation: 105 dB
  • Ultra-low power consumption:
    • 98 mW/Ch at 125 MSPS
  • Internal dither and chopper
  • Support for multi-chip synchronization
  • Pin-to-pin compatible with 14-bit version
  • Package: VQFN-56 (8 mm x 8 mm)

ADC342x Analog-to-Digital Converters

KépGyártói cikkszámLeírásBemenet típusaAvailable QuantityÁrRészletek megtekintése
IC ADC 12BIT PIPELINED 56QFNADC3421IRTQTIC ADC 12BIT PIPELINED 56QFNdifferenciális0 - Immediate$10,133.56Részletek megtekintése
IC ADC 12BIT PIPELINED 56QFNADC3422IRTQTIC ADC 12BIT PIPELINED 56QFNdifferenciális0 - Immediate$12,224.40Részletek megtekintése
IC ADC 12BIT PIPELINED 56QFNADC3422IRTQ25IC ADC 12BIT PIPELINED 56QFNdifferenciális19 - Immediate$16,990.58Részletek megtekintése
IC ADC 12BIT PIPELINED 56QFNADC3424IRTQ25IC ADC 12BIT PIPELINED 56QFNdifferenciális1 - Immediate$41,185.54Részletek megtekintése

Evaluation Modules

KépGyártói cikkszámLeírásAdatinterfészAvailable QuantityÁrRészletek megtekintése
EVAL MODULE ADC3422ADC3422EVMEVAL MODULE ADC3422LVDS - soros0 - ImmediateSee Page for PricingRészletek megtekintése
EVALUATION MODULE ADC3421ADC3421EVMEVALUATION MODULE ADC3421LVDS - soros2 - Immediate$119,839.20Részletek megtekintése
EVALUATION MODULE ADC3423ADC3423EVMEVALUATION MODULE ADC3423LVDS - soros0 - ImmediateSee Page for PricingRészletek megtekintése
EVAL BOARD FOR ADC3424ADC3424EVMEVAL BOARD FOR ADC3424LVDS - soros0 - ImmediateSee Page for PricingRészletek megtekintése
Published: 2016-03-09