2N7001T Dual-Supply Buffered Voltage Signal Converter

Texas Instruments' 2N7001T 1-bit, dual-supply buffered voltage signal converter for partial-power-down applications

Image of Texas Instruments' 2N7001T Dual-Supply Buffered Voltage Signal ConverterTexas Instruments' 2N7001T is a single-bit buffered voltage signal converter that uses two separate configurable power-supply rails to up- or down-translate a unidirectional signal. The device is operational with both VCCA and VCCB supplies down to 1.65 V and up to 3.60 V. VCCA defines the input threshold voltage on the A input. VCCB defines the output drive voltage on the B output.

This device is fully specified for partial-power-down applications using the Ioff current. The Ioff protection circuitry ensures that no excessive current is drawn from or to an input, output, or combined I/O that is biased to a specific voltage while the device is powered down.

The VCC isolation feature ensures that if either VCCA or VCCB is less than 100 mV, the output port (B) enters a high-impedance state.

Features
  • Up- and down-translation across 1.65 V to 3.6 V
  • Operating temperature: -40°C to +125°C
  • Max. quiescent current (ICCA + ICCB) of 14 µA (+125°C max.)
  • Up to 100 Mbps support across the full supply range
  • Ioff supports partial-power-down mode operation
  • Latch-up performance exceeds 100 mA per JESD 78, Class II
  • ESD protection exceeds JESD 22
    • 2000 V human body model
    • 1000 V charged device model
  • VCC isolation feature
    • If either VCC input is below 100 mV, the output becomes high-impedance
Applications
  • MCU/FPGA/processor GPIO translation
  • Communications modules to processor translation
  • Push-pull I/O buffering

2N7001T Dual-Supply Buffered Voltage Signal Converter

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
IC XLTR VL UNIDIR SC-70-52N7001TDCKRIC XLTR VL UNIDIR SC-70-58631 - Immediate$255.18Részletek megtekintése
IC XLTR VL UNIDIR 5-X2SON2N7001TDPWRIC XLTR VL UNIDIR 5-X2SON21515 - Immediate$245.96Részletek megtekintése
Published: 2018-08-23