DE1-SoC Development Kit

Terasic's DE1-SoC board has many features that allow users to implement a wide range of designed circuits

Image of Terasic Technologies' DE1-SoC Development KitTerasic's DE1-SoC development kit presents a robust hardware design platform built around the Altera System-on-Chip (SoC) FPGA, which combines the latest dual-core Cortex™-A9 embedded cores with industry-leading programmable logic for ultimate design flexibility. Users can now leverage the power of tremendous re-configurability paired with a high-performance, low-power processor system.

Altera’s SoC integrates an ARM®-based hard processor system (HPS) consisting of processor, peripherals and memory interfaces tied seamlessly with the FPGA fabric using a high-bandwidth interconnect backbone. The DE1-SoC development board includes hardware such as high-speed DDR3 memory, video and audio capabilities, Ethernet networking, and much more. The DE1-SOC development kit contains all components needed to use the board in conjunction with a computer that runs Microsoft Windows XP or later.


Kit Contents
  • DE1-SoC development board
  • DE1-SoC quick-start guide
  • USB cable (Type A to B) for FPGA programming and control
  • USB cable (Type A to mini-B) for UART control
  • 12 VDC power adapter

Terasic DE1-SoC Development Kit

KépGyártói cikkszámLeírásPlatformTartalomFelhasznált IC vagy alkatrészAvailable QuantityÁrRészletek megtekintése
EVAL BOARD FOR CYCLONE V SOCP0159EVAL BOARD FOR CYCLONE V SOCCyclone V SE SoC DE1-SoCáramköri lap(ok), kábel(ek), tápegység, tartozékok5CSEMA5107 - Immediate$133,303.88Részletek megtekintése
Published: 2014-02-21