Portable 20 W LED Work Light

Tempo Communications portable work lights are designed with a bright and efficient 20 W LED bulb that delivers 1,800 lumens

Image of Tempo Communications Portable 20 W LED Work LightThe portable 20 W LED work light from Tempo Communications features heavy-duty construction that is built for tough jobs and extreme conditions. This heavy-duty light is suitable for numerous applications and settings such as working in a shop, on-site, or out in the field.

Features
  • A bright and efficient 20 W LED that delivers 1,800 lumens
  • A magnetic H-base with a holding strength of 30 lbs. for hands-free usage
  • Stays put in extreme conditions with the ability to withstand 100 mph winds
  • Hi/lo beam options to adjust brightness as needed
  • Battery compatibility: DeWalt 18 V/20 V battery platforms

Portable 20 W Work Light

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
PORTABLE 20W LED WORK LIGHTTC-LEDFLD20DWPORTABLE 20W LED WORK LIGHT4 - Immediate$22,699.03Részletek megtekintése
Published: 2025-03-04