TMR 120 Relay

TE's power latching relay can monitor the status of the main contact and ensure safety in abnormal situations

Image of TE Connectivity's TMR 120 Relay TE Connectivity’s (TE) TMR 120 relay series is a power latching relay that is primarily designed for charging stations and metering applications. With the design of an auxiliary contact, it can monitor the status of the main contact and ensure safety in abnormal situations. With the development of charging station markets, the power of the charging station is increasing, and the TMR 120 relay can switch to a 120 A current at rated voltage to meet these requirements. The TMR relay series is a high-performing relay with terminals that can be customized, which makes it easy to design-in.

Features
  • Latching/bi-stable
  • High switching capability at 120 A
  • Auxiliary contact available
  • Terminals can be customized according to customer requirements
  • High short-circuit capacity
Benefits
  • Lower heat rise and saves energy
  • Improves platform to higher power
  • Allows for safe monitoring of charging stations
  • Enables easy design-in process to customers' applications
Specifications
  • 10,000 cycles
  • Short-circuit capability meets IEC62055-31 UC3
Applications
  • EV charging
  • Smart metering
Electrical
  • 120 A, 24 VDC, resistive

TMR 120 Relay

KépGyártói cikkszámLeírásTekercs feszültségeÉrintkező kialakításaNévleges áramAvailable QuantityÁrRészletek megtekintése
RELAY GEN PURPOSE SPST 120A 12VTMR120-1H4-B012D10,03000RELAY GEN PURPOSE SPST 120A 12V12VDCSPST-NO (1 Form A)120 A104 - Immediate$10,991.34Részletek megtekintése
Published: 2022-01-12