IMB High Load
TE's IM product extension gives the ability to switch higher power at high temperatures in small and cost-effective applications
TE Connectivity's (TE) IMB High Load is an IM product extension focused on switching higher power loads up to 400 VDC within the same form, fit, and function of the existing IM relay. The product is tuned to switch power with larger power contacts at 85 degrees, strongly competing with MOSFET switching capabilities at higher temperatures.
Features
- Small and cost-effective applications
- Usable in closed/sealed/warm surroundings without needing additional cooling while still guaranteeing performance levels
- Safety
- Small relay in SMD and THT solder-mount
- Ability to switch higher power at high temperatures
- Provides true insulation
- Contact style: single contacts
- Contact material: AgNi
- Max. switching voltage: 400 VDC/250 VAC
- Initial dielectric strength:
- Between open contacts: 1,000 VRMS
- Between contact and coil: 1,800 VRMS
- UL contact rating:
- 400 VDC, 0.15 A, 60 W
- 125 VAC, 0.8 A, 100 VA
- 250 VAC, 0.6 A, 150 VA
Applications
- EV: infotainment
- Charging/control boxes
- Industrial: sealed, ruggedized applications
- Specified up to 400 VDC which opens the market for many more consumer applications connected internally to high voltages
IMB High Load
| Kép | Gyártói cikkszám | Leírás | Available Quantity | Ár | Részletek megtekintése | |
|---|---|---|---|---|---|---|
![]() | ![]() | IMB02IGR | RELAY TELECOM SPST 2A 4.5V | 716 - Immediate | $2,247.46 | Részletek megtekintése |
![]() | ![]() | IMB02ITS | RELAY TELECOM SPST 2A 4.5V | 715 - Immediate | $2,084.51 | Részletek megtekintése |
![]() | ![]() | IMB03IGR | RELAY TELECOM SPST 2A 5V | 478 - Immediate | $2,182.90 | Részletek megtekintése |
![]() | ![]() | IMB03ITS | RELAY TELECOM SPST 2A 5V | 299 - Immediate | $2,167.52 | Részletek megtekintése |
![]() | ![]() | IMB06IGR | RELAY TELECOM SPST 2A 12V | 1608 - Immediate | $2,241.31 | Részletek megtekintése |
![]() | ![]() | IMB06ITS | RELAY TELECOM SPST 2A 12V | 601 - Immediate | $2,050.69 | Részletek megtekintése |