Stator RTD Sensor

TE Connectivity’s RTD sensor design offers single and dual elements with enhanced reliability

Image of TE Connectivity Measurement Specialties' Stator RTD Sensor TE Connectivity’s (TE) stator RTD sensor is specially designed for continuous sensing and temperature monitoring of large motor and generator equipment to eliminate false alarms during operation. Temperature monitoring during generator operation is critical, as large generator equipment is costly and difficult to repair.

The stator RTD sensor design offers single and dual elements with enhanced reliability. With sensing elements in platinum, copper, and nickel, the stator RTD sensor is a great match for these application requirements. High dielectric strength, operating temperature, and stability make the RTD sensor one of the leading sensors for large motor monitoring.

Benefits

  • Offer single and dual elements to serve diverse applications with enhanced reliability
  • Enable design flexibility with sensing elements in platinum, copper, nickel or thermocouple
  • Possess high dielectric strength up to 5 kV with a high operating temperature of up to 180°C, making it a leading sensor for large motors
  • Help ensure high stability with excellent global performance
Applications
  • Electric motors
  • Generators
Target Market
  • Industrial

Stator RTD Sensor

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
SENSOR RTD 100OHM 0.5%R-8204SENSOR RTD 100OHM 0.5%47 - Immediate$35,242.99Részletek megtekintése
SENSOR RTD 10OHM 0.5%R-8203SENSOR RTD 10OHM 0.5%15 - Immediate$33,570.47Részletek megtekintése
SENSOR RTD PROBER-7119SENSOR RTD PROBE4 - Immediate$33,570.47Részletek megtekintése
SENSOR RTD PROBER-8205SENSOR RTD PROBE0 - Immediate$33,570.47Részletek megtekintése
SENSOR RTD PROBER-5156SENSOR RTD PROBE17 - Immediate$33,570.47Részletek megtekintése
SENSOR RTD PROBER-8949-34SENSOR RTD PROBE2 - Immediate$31,415.24Részletek megtekintése
SENSOR RTD PROBER-7123SENSOR RTD PROBE0 - Immediate$33,186.15Részletek megtekintése
SENSOR RTD PROBER-10256-23SENSOR RTD PROBE5 - Immediate$63,992.64Részletek megtekintése
SENSOR RTD PROBER-7124SENSOR RTD PROBE0 - Immediate$33,570.47Részletek megtekintése
SENSOR RTD PROBER-1802SENSOR RTD PROBE5 - Immediate$28,884.93Részletek megtekintése
Published: 2020-03-18