Wi-Fi 6E Antennas

TE antennas enable greater network flexibility and faster speeds with reduced latency

Image of TE Connectivity AMP Wi-Fi 6E Antennas TE Connectivity (TE) offers a Wi-Fi 6E antenna product portfolio that can support triple bands, including a 6 GHz band. TE antenna solutions and integration expertise unleash the power of the extensive additional spectrum from Wi-Fi 6E, enabling additional applications and services, greater network flexibility, and faster speeds with reduced latency in end devices and applications.

Features

  • Adds 1200 MHz of frequency spectrum at the 6 GHz band which can accommodate 14 additional 80 MHz channels or seven additional 160 MHz channels, enabling greater network flexibility and faster speeds with reduced latency
  • RF engineering competence can enable optimal throughput
  • System design flexibility with customizable solutions and multiple product options: customizable in cable length, connector types, and multi-input multi-output (MIMO) arrays; onboard and cabled versions are available in PCB and FPC materials
  • Quick time-to-market can be realized through TE RF integration competence and multiple wireless standards support
Applications
  • Small cell: femtocell and picocell
  • WLAN devices: gateways, access points, and routers
  • IoT devices: acoustic, entertainment, POS, and health
  • Smart buildings: HD surveillance cameras and lighting
  • Smart environment: metering, street lighting, energy management, and predictive maintenance
Target markets
  • Building safety and security
  • Smart cities and homes
  • Medical devices and equipment
  • Connection to IoT
  • Wi-Fi hotspots

Wi-Fi 6E Antennas

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
PCB WLAN TRIPLE BAND BULK PACKAG2118908-1PCB WLAN TRIPLE BAND BULK PACKAG210 - Immediate$374.08Részletek megtekintése
PCB,WLAN TRIPLE BAND TAPE & REEL2118908-2PCB,WLAN TRIPLE BAND TAPE & REEL1857 - Immediate$313.96Részletek megtekintése
WLAN TRIPLE BAND ANTENNA ASSEMBL2118907-1WLAN TRIPLE BAND ANTENNA ASSEMBL15 - Immediate$948.56Részletek megtekintése
WLAN TRIPLE BAND ANT MHF CABLE 12118909-1WLAN TRIPLE BAND ANT MHF CABLE 1876 - Immediate$708.08Részletek megtekintése
WLAN TRIPLE BAND ANT MHF CABLE 22118909-2WLAN TRIPLE BAND ANT MHF CABLE 2681 - Immediate$748.16Részletek megtekintése
WLAN TRIPLE BAND ANT MHF4 CABLE2118909-4WLAN TRIPLE BAND ANT MHF4 CABLE11 - Immediate$748.16Részletek megtekintése
WLAN TRIPLE BAND ANT MHF4 CABLE2118909-5WLAN TRIPLE BAND ANT MHF4 CABLE714 - Immediate$778.22Részletek megtekintése
WLAN TRIPLE BAND ANT MHF4 CABLE2118909-6WLAN TRIPLE BAND ANT MHF4 CABLE5244 - Immediate$738.14Részletek megtekintése
WLAN TRIPLE BAND ANT MHF4 CABLE2118909-8WLAN TRIPLE BAND ANT MHF4 CABLE2393 - Immediate$691.38Részletek megtekintése
Published: 2021-03-09