PLASTI-GRIP Solderless Terminals and Splices

TE's solderless terminals and splices are available in various tongue styles, stud sizes, and wire ranges

Image of TE Connectivity AMP's PLASTI-GRIP Solderless Terminals and Splices TE Connectivity AMP's pre-insulated PLASTI-GRIP solderless terminals and splices are designed specifically to answer the need for low-cost, insulated electrical terminations. They consist of a high-conductivity copper body and color-coded PVC insulation that can be used in almost all commercial applications. Carefully engineered application tooling has been designed in conjunction with the terminal to promote ease and speed of application. The wire and wire barrel together form a connection of high conductivity and tensile strength, while the tin plating provides good resistance to corrosion. The quality, performance, and ease of installation make them ideal for many industrial applications. Most PLASTI-GRIP products are UL and CSA approved and are available in various tongue styles, stud sizes, and wire ranges from 22 AWG through 2/0 AWG.

Features

  • Wire range: 26 AWG to 2/0 AWG (0.12 mm² to 76 mm²)
  • Operating voltage: 600 V
  • Temperature rating: +105°C max.
  • Serrations in the crimp barrel provide maximum contact and tensile strength after crimping
  • "C" crimp specially designed by TE for a long-lasting crimp

Benefits

  • PVC insulation sleeve provides good dielectric strength and supports the wire insulation so that no bare wire is exposed
  • Crimp performance guaranteed with TE tooling
  • Funneled wire entry on terminal prevents turned back wire strands and permits rapid wire insertion during high-speed production
  • Most UL listed/CSA approved; insulation is 94V-0 rated
Applications
  • Panel boxes
  • Motors
  • Switchgear
  • Power supplies
  • Instruments/controls
  • Lighting
  • Transportation
  • HVAC
  • Repair, service, and installation
Material
  • Insulation: vinyl, UL 94V-0
  • Terminal body: copper per ASTM B-152
  • Plating: tin per ASTM B-545

PLASTI-GRIP Solderless Terminals and Splices

KépGyártói cikkszámLeírásHossz (összesen)Rögzítés módjaAvailable QuantityÁrRészletek megtekintése
CONN RING CIRC 16-22AWG #6 CRIMP2-34144-1CONN RING CIRC 16-22AWG #6 CRIMP0,809" (20,55mm)Lengő (soros)57121 - Immediate$119.91Részletek megtekintése
CONN RING CIRC 16-22AWG #8 CRIMP2-32951-1CONN RING CIRC 16-22AWG #8 CRIMP0,856" (21,74mm)Lengő (soros)56509 - Immediate$129.13Részletek megtekintése
CONN RING CIRC 16-22AWG M5 CRIMP2-130014-1CONN RING CIRC 16-22AWG M5 CRIMP0,858" (21,79mm)Lengő (soros)20831 - Immediate$135.28Részletek megtekintése
CONN RING CIRC 14-16AWG #1/42-34162-1CONN RING CIRC 14-16AWG #1/41,090" (27,69mm)Lengő (soros)728 - Immediate$138.35Részletek megtekintése
CONN RING CIRC 14-16AWG #8 CRIMP2-34160-1CONN RING CIRC 14-16AWG #8 CRIMP0,871" (22,12mm)Lengő (soros)11985 - Immediate$150.65Részletek megtekintése
CONN RING CIRC 14-16AWG #8 CRIMP34160CONN RING CIRC 14-16AWG #8 CRIMP0,871" (22,12mm)Lengő (soros)6177 - Immediate$79.94Részletek megtekintése
CONN RING CIRC 14-16AWG #8 CRIMP2-328527-1CONN RING CIRC 14-16AWG #8 CRIMP0,825" (20,96mm)Lengő (soros)24160 - Immediate$153.73Részletek megtekintése
CONN RING CIRC 16-22AWG #102-34146-1CONN RING CIRC 16-22AWG #100,809" (20,55mm)Lengő (soros)23491 - Immediate$162.95Részletek megtekintése
CONN RING CIRC 14-16AWG M4 CRIMP2-342143-1CONN RING CIRC 14-16AWG M4 CRIMP0,874" (22,20mm)Lengő (soros)30898 - Immediate$215.22Részletek megtekintése
CONN RING CIRC 16-22AWG #8 CRIMP34145CONN RING CIRC 16-22AWG #8 CRIMP0,809" (20,55mm)Lengő (soros)9630 - Immediate$98.38Részletek megtekintése
CONN RING CIRC 14-16AWG #1/434162CONN RING CIRC 14-16AWG #1/41,090" (27,69mm)Lengő (soros)19491 - Immediate$110.68Részletek megtekintése
CONN RING CIRC 16-22AWG M5 CRIMP130014CONN RING CIRC 16-22AWG M5 CRIMP0,858" (21,79mm)Lengő (soros)65015 - Immediate$110.68Részletek megtekintése
CONN RING CIRC 16-22AWG #4 CRIMP34141CONN RING CIRC 16-22AWG #4 CRIMP0,684" (17,37mm)Lengő (soros)0 - Immediate$113.76Részletek megtekintése
CONN RING CIRC 10-12AWG #8 CRIMP34853CONN RING CIRC 10-12AWG #8 CRIMP1,098" (27,89mm)Lengő (soros)5770 - Immediate$141.43Részletek megtekintése
CONN RING CIRC 16-22AWG M5 CRIMP342104-1CONN RING CIRC 16-22AWG M5 CRIMP0,861" (21,87mm)Lengő (soros)0 - Immediate$116.83Részletek megtekintése
CONN RING CIRC 10-12AWG M4 CRIMP342183-1CONN RING CIRC 10-12AWG M4 CRIMP1,103" (28,02mm)Lengő (soros)0 - Immediate$153.73Részletek megtekintése
CONN RING CIRC 14-16AWG M4 CRIMP342143-1CONN RING CIRC 14-16AWG M4 CRIMP0,874" (22,20mm)Lengő (soros)3869 - Immediate$159.87Részletek megtekintése
CONN RING CIRC 16-22AWG #1/434150CONN RING CIRC 16-22AWG #1/41,090" (27,69mm)Lengő (soros)10549 - Immediate$132.20Részletek megtekintése
CONN RING CIRC 10-12AWG #6 CRIMP2-34852-1CONN RING CIRC 10-12AWG #6 CRIMP0,953" (24,21mm)Lengő (soros)9866 - Immediate$292.08Részletek megtekintése
CONN RING CIRC 18-22AWG #5 CRIMP170780-1CONN RING CIRC 18-22AWG #5 CRIMP0,689" (17,50mm)Lengő (soros)0 - Immediate$135.28Részletek megtekintése
Published: 2022-01-05