Dynamic Ultra Series Connector System
The TE Connectivity interconnect system helps users to avoid mismating of identical pin configurations
The Dynamic Ultra connector series from TE Connectivity (TE) is engineered as a miniature wire-to-board interconnection system. Its multiple contact points provide reliable performance in demanding environments such as electric vehicle (EV) powertrains, battery packs, and automotive lighting applications. Featuring a secondary locking mechanism, the Dynamic Ultra connector series complies with the LV 214 standard, making it suitable for specialized automotive applications. Additionally, the series offers user-friendly features designed to enhance overall product functionality and benefits.
- Reliable contact interconnection system
- Retainer facilitates a secondary lock for secure terminal assurance within the receptacle housing, ensuring high contact retention force
- After mating, the lock status can be verified visually or with a camera system, as the connector latch is positioned on the top
- Avoids mismating of identical pin configurations
- Black and natural color options are available upon customer request
- Battery energy storage systems (BESS)
- Electrical vehicle infrastructure (EVI)
- Heating, ventilation, air-conditioning (HVAC)
- Automotive lighting
- E-drives
- Onboard charging systems
- Multiple contact points
- Secondary lock feature by pre-assembled retainer
- Visual check possibility after lock
- Two keys for error proofing
- Black and natural color for different applications
- Housing: polybutylene terephthalate (PBT) or polyamide (PA)
- Contact: copper alloy
- Contact surface: tin
- Contact retention force: 50 N with secondary lock
- Mating cycles: 20
- Vibration: LV 214, Severity 2
- Current rating: 3 A
- Voltage rating: 125 VAC
- Product specification: 108-137690
- Application specifications:
- Receptacle terminal: 114-137706
- Receptacle connector: 114-137707
- Header connector: 114-137708
- UL
- LV 214