Mezalok HSLF XMC Connectors

TE's HSLF connectors offer excellent thermal stability and data rates to 32+ Gb/s with VITA 42.3 pinout

Image of TE Connectivity Aerospace's Mezalok HSLF XMC Connectors TE Connectivity’s (TE) Mezalok high-speed low-force (HSLF) XMC connectors are designed for mezzanine applications for rugged embedded computing interconnects. The connectors utilize a rugged dual-point contact system that meets the qualification requirements of legacy Mezalok high-speed connectors. The connectors are available in 60, 114, and 320 positions with stack height options of 10 mm, 12 mm, 17 mm, and 18 mm. Mezalok high-speed low-force XMC connectors meet the same rugged standards as listed in VITA 47 and VITA 72. The 114-position connector is compliant with VITA 61 and additional positions and stack heights are available. These high-speed low-force connectors feature a wide operating temperature range, excellent thermal stability, and data rates to 32+ Gb/s, with VITA 42.3 pinout.

Benefits

  • Unmating force reduction: 47%
  • Mating force reduction: 32%
  • Rugged dual-point contact system
  • Maintains ball grid array (BGA) PCB attachment and supports standard surface-mount processing
  • Designed for highly rugged performance rating, meeting legacy Mezalok specification
  • Testing to VITA 72 working group environment
  • Thermal stability for reliable solder joints, testing to 2000 thermal cycles, -55°C to +125°C
  • Compliant with VITA 61 and 42 standards; Mezalok high-speed low-force socket assemblies are intermateable with legacy Mezalok pin connectors
  • Multiple positions and stack heights available
Target Markets
  • Aircraft
  • Ground vehicles
  • Sea
  • Space
  • Missile defense
Applications
  • Embedded computing

Mezalok HSLF XMC Connectors

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
114 POSITION, 1.27MM CL, GOLD, V1-2355825-0114 POSITION, 1.27MM CL, GOLD, V993 - Immediate$30,649.69Részletek megtekintése
114 POSITION, 1.2MM CL, GOLD, VE1-2355825-8114 POSITION, 1.2MM CL, GOLD, VE100 - Immediate$31,808.78Részletek megtekintése
320 POSITION, 1.27MM CL, GOLD, V1-2355827-0320 POSITION, 1.27MM CL, GOLD, V13 - Immediate$44,580.25Részletek megtekintése
PIN ASSY, 60 PSN, LEAD FREE, MEZ2102079-2PIN ASSY, 60 PSN, LEAD FREE, MEZ457 - Immediate$12,912.90Részletek megtekintése
PIN ASSY, 320 PSN, TIN LEAD, MEZ2102429-1PIN ASSY, 320 PSN, TIN LEAD, MEZ37 - Immediate$42,259.00Részletek megtekintése
320 POSITION, 1.27MM CL, GOLD, V2355827-2320 POSITION, 1.27MM CL, GOLD, V82 - Immediate$51,304.18Részletek megtekintése
60 POSITION, 1.27MM CL, GOLD, VE2369022-260 POSITION, 1.27MM CL, GOLD, VE450 - Immediate$17,770.61Részletek megtekintése
60 POSITION, 1.27MM CL, GOLD, VE2369022-460 POSITION, 1.27MM CL, GOLD, VE450 - Immediate$17,770.61Részletek megtekintése
CONN HEADER SMD 114POS 1.27MM2102060-1CONN HEADER SMD 114POS 1.27MM57 - Immediate$15,040.45Részletek megtekintése
CONN HEADER SMD 60POS 1.27MM2102079-1CONN HEADER SMD 60POS 1.27MM171 - Immediate$12,912.90Részletek megtekintése
CONN HEADER SMD 114POS 1.27MM2102060-2CONN HEADER SMD 114POS 1.27MM3740 - Immediate$13,383.30Részletek megtekintése
CONN HEADER SMD 114POS 1.27MM2102060-4CONN HEADER SMD 114POS 1.27MM17 - Immediate$18,210.26Részletek megtekintése
CONN HEADER SMD 114POS 1.27MM2102060-3CONN HEADER SMD 114POS 1.27MM0 - Immediate$17,884.37Részletek megtekintése
MEZALOK, SOCKET, 114 P, 10 MM, 52355825-2MEZALOK, SOCKET, 114 P, 10 MM, 5222 - Immediate$25,266.24Részletek megtekintése
MEZALOK, SOCKET, 114 P, 12 MM, 52355825-4MEZALOK, SOCKET, 114 P, 12 MM, 56 - Immediate$24,580.63Részletek megtekintése
MEZALOK, LF SKT, 60 P, 10 MM, 502369022-1MEZALOK, LF SKT, 60 P, 10 MM, 50411 - Immediate$17,770.61Részletek megtekintése
114 POSITION, 1.27MM CL, GOLD, V1-2355825-7114 POSITION, 1.27MM CL, GOLD, V0 - ImmediateSee Page for PricingRészletek megtekintése
MEZALOK, SOCKET, 114 P, 10 MM, 52355825-1MEZALOK, SOCKET, 114 P, 10 MM, 50 - Immediate$15,606.93Részletek megtekintése
114 POSITION, 1.27MM CL, GOLD, V2355825-9114 POSITION, 1.27MM CL, GOLD, V0 - Immediate$25,520.19Részletek megtekintése
Published: 2021-12-27