YFF Series Feed Through Filter

TDK’s feed-through YFF series is an exceptional design which allows for low parallel inductance for high-speed IC decoupling applications

Image of TDK's YFF Series: Feed Through FilterTDK’s YFF 3-terminal filters provide ultra-low ESL solutions by utilizing the special design equivalent to multi-component LC circuits. The ground terminal allows noise to bypass and makes YFF the best selection for electromagnetic interference (EMI) suppression or high-speed digital IC decoupling applications. The YFF series is offered in a variety of case sizes with operating temperature ranges up to +125°C. A wide range of capacitance and rated voltages from 4 V to 100 V are also available. Automotive grade components are available in the YFF-AC/AH series, which are used to replace multiple components in traditional LC filter circuits. The YFF-HC series is designed for large current (6 A to 10 A) circuits, including LCD and PC/server applications, while the YFF-P series features excellent attenuation characteristics over a wideband range and is designed for 2 A to 6 A applications. The YFF-SC series offers excellent attenuation characteristics in high-frequency ranges and is designed for low-current power lines.

Features
  • Small and high-performance EMC components
  • Good attenuation characteristics in a wide bandwidth
  • Operating temperature ranges up to 125°C
  • AEC-Q200 compliant type available for automotive applications
Applications
  • Decoupling CPU power lines
  • High-speed digital IC applications
  • High impedance/high current circuits
  • EMC countermeasures
YFF-AC/AH series
  • 0.4 A to 10 A current rating
  • 22 pF to 10 µF capacitance range
  • 4 VDC to 100 VDC voltage rating range
  • AEC-Q200 compliant
  • For small and high-performance EMC components
YFF-P series
  • 2 A to 6 A current rating
  • 10 nF to 22 µF capacitance range
  • 4 VDC to 16 VDC voltage rating range
  • For power-line of AV (LCD) products and information products (PC, server)
YFF-SC series
  • 1 A current rating
  • 22 pF to 47 nF capacitance range
  • 16 VDC to 50 VDC voltage rating range
  • For 2 A to 6 A applications
YFF-HC series
  • 6 A to 10 A current rating
  • 15 nF to 1 µF capacitance range
  • 50 VDC to 100 VDC voltage rating range
  • For low-current power lines

YFF Series Feed Through Filter

KépGyártói cikkszámLeírásTűrésAvailable QuantityÁrRészletek megtekintése
CAP FEEDTHRU 1UF 20% 6.3V 0402YFF15AC0J105MT0Q0ECAP FEEDTHRU 1UF 20% 6.3V 0402±20%19231 - Immediate$100.59Részletek megtekintése
CAP FEEDTHRU 10000PF 50V 0603YFF18AC1H103MT0Y0NCAP FEEDTHRU 10000PF 50V 0603±20%149113 - Immediate$60.96Részletek megtekintése
CAP FEEDTHRU 0.022UF 25V 0603YFF18AC1E223MT0Y0NCAP FEEDTHRU 0.022UF 25V 0603±20%6385 - Immediate$64.01Részletek megtekintése
CAP FEEDTHRU 0.1UF 20% 16V 0603YFF18AC1C104MT0Y0NCAP FEEDTHRU 0.1UF 20% 16V 0603±20%36276 - Immediate$60.96Részletek megtekintése
CAP FEEDTHRU 1UF 20% 10V 0603YFF18AC1A105MT0Y0ECAP FEEDTHRU 1UF 20% 10V 0603±20%5706 - Immediate$70.11Részletek megtekintése
CAP FEEDTHRU 4.7UF 20% 4V 0603YFF18AC0G475MT0Y0ECAP FEEDTHRU 4.7UF 20% 4V 0603±20%768 - Immediate$140.22Részletek megtekintése
CAP FEEDTHRU 10UF 20% 4V 0603YFF18AC0G106MT0YHECAP FEEDTHRU 10UF 20% 4V 0603±20%3655 - Immediate$170.70Részletek megtekintése
CAP FEEDTHRU 10000PF 25V 0805YFF21AC1E103MT0Y0NCAP FEEDTHRU 10000PF 25V 0805±20%8802 - Immediate$152.41Részletek megtekintése
CAP FEEDTHRU 0.022UF 25V 0805YFF21AC1E223MT0Y0NCAP FEEDTHRU 0.022UF 25V 0805±20%9041 - Immediate$152.41Részletek megtekintése
CAP FEEDTHRU 0.047UF 25V 0805YFF21AC1E473MT0Y0NCAP FEEDTHRU 0.047UF 25V 0805±20%3715 - Immediate$164.60Részletek megtekintése
Published: 2015-10-28