2nd Generation DOSA SMT PoL Converters
TDK-Lambda offers the iAF, iBF, iCF and iCG series 2nd generation DOSA surface-mount PoL converters
TDK-Lambda has announced their new family of non-isolated SMT DC-DC converters that comply with the latest 2nd Generation DOSA standards for Point-of-Load (PoL) Converters.
Key advantages of the new DOSA-2 models include high power densities; no external tuning components (plug & play), low profiles, high efficiencies, and Edge Plated Castellation(EPC) pads for easy SMT solder joint inspections. These converters are ideal for harsh telecom/broadcast mast mounted applications, as well as industrial, test & measurement, and medical equipment.
The DOSA-2 product line is comprised of four series with output current/power ratings as follows, iCF: 3 A/16.5 W, iCG: 6 A/33 W, iBF: 12 A/66 W and the iAF: 20 A/110 W. All of these operate with a wide input voltage range of 4.5 V to 14 V and feature adjustable output voltages from 0.7 V to 5.5 V with conversion efficiencies up to 97%. These miniature 2nd Generation DOSA modules range in size from 12.2 x 12.2 x 4.45 mm (less than 0.5 square inch) to 33 x 13.46 x 7.75 mm. Optional LGA (Land Grid Array) SMT solder pads are available instead of the standard EPC pads.
| Features and Benefits | ||
|
|
DOSA SMT PoL Converters
| Kép | Gyártói cikkszám | Leírás | Available Quantity | Ár | ||
|---|---|---|---|---|---|---|
![]() | ![]() | IAF12020A007V-003-R | DC DC CONVERTER 0.7-5.5V 110W | 120 - Immediate | $6,117.74 | Részletek megtekintése |
![]() | ![]() | IBF12012A007V-003-R | DC DC CONVERTER 0.7-5.5V 66W | 0 - Immediate | $6,340.26 | Részletek megtekintése |
![]() | ![]() | ICF12003A007V-003-R | DC DC CONVERTER 0.7-5.5V 17W | 453 - Immediate | $3,709.66 | Részletek megtekintése |
![]() | ![]() | ICG12006A007V-003-R | DC DC CONVERTER 0.7-5.5V 33W | 616 - Immediate | $5,986.66 | Részletek megtekintése |