Accura 3 GHz to 5 GHz Ultra-Wide Band (UWB) SMD Chip Antenna

Taoglas’ Accura UWC.40 is a tiny indoor centimeter-level positioning antenna for European and United States applications

Image of Taoglas' Accura 3 GHz to 5GHz Ultra-Wide Band (UWB) SMD Chip AntennaTaoglas’ Accura UWC.40 is a tiny indoor centimeter-level positioning antenna with high efficiencies across the pulsed UWB communications bands. With dimensions of only 6 mm x 7 mm x 3 mm, the UWC.40 is a very small antenna that is reliable and powerful, with more than 80% efficiencies across most of the UWB bandwidth.

Applications
  • Automotive sensors
  • Smart airbags
  • Precision surveying
  • Smart home and entertainment systems
  • Centimeter level positioning

For more customized products from Taoglas, please take a look at their Custom Cable and Antenna Builders.

Accura 3 GHz to 5 GHz Ultra-Wide Band (UWB) SMD Chip Antenna

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
ACCURAUWB UWC.01 6-8GHZ ULTRA WIUWC.01ACCURAUWB UWC.01 6-8GHZ ULTRA WI0 - Immediate$1,195.98Részletek megtekintése
ACCURAUWB UWCCP.01 6-7 GHZ EMBEDUWCCP.01ACCURAUWB UWCCP.01 6-7 GHZ EMBED2223 - Immediate$2,714.78Részletek megtekintése
ACCURAUWB UWC.20 3-5GHZ & 6-9GHZUWC.20ACCURAUWB UWC.20 3-5GHZ & 6-9GHZ2491 - Immediate$1,245.17Részletek megtekintése
3~5GHZ ULTRA-WIDE BAND (UWB) SMDUWC.403~5GHZ ULTRA-WIDE BAND (UWB) SMD1808 - Immediate$1,395.82Részletek megtekintése
Published: 2021-08-06