HC977 Triple-Band Helical Antenna with L-Band

Calian's antenna features a precision-tuned helix element that provides excellent axial ratios and operates without a ground plane

Image of Calian's HC977 Triple-Band Helical Antenna with L-BandCalian's lightweight HC977 helical antenna is designed and crafted for precision positioning and covers the GPS/QZSS-L1/L2/L5, GLONASS-G1/G2/G3, Galileo-E1/E5a/E5b, and BeiDou-B1/B2/B2a frequency bands, as well as L-band correction services.

Weighing only 42 g, the HC977 features a precision-tuned helix element that provides excellent axial ratios and operates without the requirement of a ground plane, making it ideal for a wide variety of applications including unmanned aerial vehicles (UAVs).

The HC977 features an industry-leading low-current, low-noise amplifier (LNA) that includes an integrated low-loss pre-filter to protect against harmonic interference from high amplitude interfering signals, such as 700 MHz-band LTE and other near in-band cellular signals.

Features
  • Very low noise preamp: 1.6 dB
  • Axial ratio: ≤0.5 dB at the zenith
  • LNA gain: 28 dB typ. or 35 dB typ.
  • Low current: 15 mA typ. or 21 mA typ.
  • ESD circuit protection: 15 kV
  • Invariant performance from 2.2 VDC to 16 VDC
  • IP67, REACH, and RoHS compliant
  • Extremely lightweight: 42 g
  • Ideal for L1/L2/L5 and E1/E5a/E5b RTK surveying systems
  • Great multipath rejection
  • Increased system accuracy
  • Excellent signal-to-noise ratio
Applications
  • Autonomous unmanned aerial vehicles (UAVs)
  • Precision GNSS positioning
  • Precision land survey positioning
  • Mission-critical GNSS timing
  • Safety and security
  • Network timing and synchronization

HC977 Triple-Band Helical Antenna with L-Band

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
TRIPLE BAND ANTENNA + L BAND33-HC977-28TRIPLE BAND ANTENNA + L BAND0 - Immediate$84,238.23Részletek megtekintése
TRIPLE BAND ANTENNA + L BAND33-HC977-35TRIPLE BAND ANTENNA + L BAND145 - Immediate$84,238.23Részletek megtekintése
Published: 2021-07-19