RS2x Rectifiers
Taiwan Semiconductor’s fast recovery AEC-Q rectifiers offer excellent performance in two compatible packages
Taiwan Semiconductor's RS2x family of fast-recovery 2 A rated rectifier diodes are available with reverse voltage ratings of 200 V and 1 kV, each available in either SOD-128 or thin SMA package. These two surface-mount packages align with standard PC-board solder pads facilitating interchangeability, with the thin SMA offering a lower profile and the SOD-128 improved thermal dissipation. The combination of medium (200 V) and high (1 kV) ratings and identical performance in a pair of compatible packages enables design efficiency and manufacturing flexibility.
Features
- Fast switching and reverse recovery times: increases efficiency in a wide range of power electronics designs from medium voltage to high voltage applications, lowers EMI and RFI and simplifies snubber and filtering design
- Lowest forward voltage drop: industry-leading maximum VF (1.06 V at TJ = +25°C, VR = 1000 V, 1.01 V at TJ = 25°C, VR +200 V) improves efficiency and thermal performance
- AEC-Q (automotive-qualified) versions: all parts in the family meet stringent automotive reliability and performance criteria (production part approval process (PPAP) documentation is available)
- Global materials compliance: RoHS-compliant, halogen-free (per IEC-61249-2-21), WEEE, REACH, California Prop. 65, JESD-201 class 2 whisker test, and more
- Small surface-mount package is ideal for automated placement, low-profile packaging with standard footprint for thin SMA, and thermally-efficient SOD-128 packages
- Enclosed- and open-frame power supplies
- LED lighting
- Battery charging systems
- UPS
- Inverters
- Power electronic conversion systems in:
- Automotive
- Industrial
- Telecom/datacom/networking systems
RS2x Rectifiers
| Kép | Gyártói cikkszám | Leírás | Available Quantity | Ár | Részletek megtekintése | |
|---|---|---|---|---|---|---|
![]() | ![]() | RS2KFS | DIODE STANDARD 800V 2A SOD128 | 6977 - Immediate | $110.22 | Részletek megtekintése |
![]() | ![]() | RS2GFS | DIODE STANDARD 400V 2A SOD128 | 5300 - Immediate | $110.22 | Részletek megtekintése |
![]() | ![]() | RS2JFS | DIODE STANDARD 600V 2A SOD128 | 1316 - Immediate | $110.22 | Részletek megtekintése |
![]() | ![]() | RS2GAL | DIODE STANDARD 400V 2A THIN SMA | 8512 - Immediate | $123.58 | Részletek megtekintése |
![]() | ![]() | RS2JAL | DIODE STANDARD 600V 2A THIN SMA | 0 - Immediate | $86.84 | Részletek megtekintése |
![]() | ![]() | RS2KAL | DIODE STANDARD 800V 2A THIN SMA | 2877 - Immediate | $123.58 | Részletek megtekintése |