VIPER31 Off-Line High-Voltage Converter

STMicroelectronics' energy saving off-line high-voltage converter embeds a jittered PWM controller and an avalanche rugged power section

Image of STMicroelectronics VIPER31 Off-Line High-Voltage ConverterSTMicroelectronics' VIPer31, a high-voltage converter from the rectified mains, is a newcomer in VIPerPlus family. VIPer31 embeds a jittered PWM controller (30 kHz, 60 kHz, or 132 kHz options) and an 800 V avalanche rugged power section. Its 24 VDC drain-start voltage allows an ultra-wide line input voltage range and enhances flexibility in numerous consumer and industrial applications.

Its high versatility allows to be used in the most commonly-used HV converter topologies (isolated flyback with photocoupler or PSR, non-isolated flyback with direct feedback, buck, and buck-boost) adopting a very minimal BoM thanks to its high integration level (error amplifier, sense FET, HV startup) and wide VCC supply voltage range.

Features
  • Ultra-low power supply consumption: 20 mW standby at 265 V low EMI
  • Low startup voltage
  • Jittered frequency
  • High-voltage start-up eliminates auxiliary winding
  • Easily meets all energy efficiency regulations and helps to achieve high efficiency
  • Able to work with a very wide input voltage range
  • Enables users to build buck converter with high output current capability
  • Reduces EMI filter cost and helps meet the EN550022 Class B specifications
  • Enables design without auxiliary winding in case of flyback converter, saves cost for very low-power SMPS
Applications
  • Low-power SMPS for home appliances
  • Home automation
  • Small industrial
  • Lighting
  • Smart home
  • Metering
  • Motion control
  • Low power adapters

VIPER31 Off-Line High-Voltage Converter

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
IC OFFLINE SWITCH MULT TOP 16SOVIPER318HDTRIC OFFLINE SWITCH MULT TOP 16SO1629 - Immediate$421.21Részletek megtekintése
IC OFFLINE SWITCH MULT TOP 16SOVIPER318LDTRIC OFFLINE SWITCH MULT TOP 16SO1556 - Immediate$1,045.33Részletek megtekintése
IC OFFLINE SWITCH MULT TOP 16SOVIPER319XDTRIC OFFLINE SWITCH MULT TOP 16SO1768 - Immediate$421.21Részletek megtekintése
IC OFFLINE SWITCH MULT TOP 16SOVIPER317HDTRIC OFFLINE SWITCH MULT TOP 16SO3404 - Immediate$1,045.33Részletek megtekintése
IC OFFLINE SWITCH MULT TOP 16SOVIPER318XDTRIC OFFLINE SWITCH MULT TOP 16SO4948 - Immediate$1,048.40Részletek megtekintése
IC OFFLINE SWITCH MULT TOP 16SOVIPER319HDTRIC OFFLINE SWITCH MULT TOP 16SO1823 - Immediate$390.46Részletek megtekintése
IC OFFLINE SWITCH MULT TOP 16SOVIPER319LDTRIC OFFLINE SWITCH MULT TOP 16SO1173 - Immediate$421.21Részletek megtekintése
Published: 2020-08-19