STLINK-V3MODS Embedded Debugger and Programmer

STMicroelectronics' small size debugging and programming probe is designed for STM32 microcontrollers

Image of STMicroelectronics STLINK-V3MODS Embedded Debugger and ProgrammerSTMicroelectronics' STLINK-V3MODS is a small size debugging and programming probe for STM32 microcontrollers. The JTAG/SWD interfaces are used to communicate with any STM32 microcontroller located on an application board.

The STLINK-V3MODS also provides a Virtual COM port interface enabling the host PC to communicate with the target microcontroller through one UART, and bridge interfaces (SPI, I²C, CAN, GPIOs) simplifying, for instance, the field programming through the bootloader. The STLINK-V3MODS is ready to be embedded in any application and can be directly soldered on the PCB motherboard.

Features

  • Modular probe with small size: approximately 15 mm x 30 mm
  • Direct-to-PCB implementation by 2 x 16-pin 1.27 mm edge castellated vias, with all signals available in required minimum PCB surface
  • Self-powered through a USB connector (MicroB)
  • USB 2.0 high-speed compatible interface
  • Direct firmware update (DFU) support
  • JTAG / serial wire debugging (SWD) specific features:
    • 3 V to 3.6 V application voltage support and 5 V tolerant inputs
    • JTAG communication support
    • SWD and serial wire viewer (SWV) communication support
  • Virtual COM port (VCP) specific features:
    • 3 V to 3.6 V application voltage support on the UART interface and 5 V tolerant inputs
    • VCP frequency up to 15 MHz
  • Multi-path bridge USB to SPI/UART/I²C/CAN/GPIOs specific features:
    • 3 V to 3.6 V application voltage support and 5 V tolerant inputs
  • Drag-and-drop Flash programming
  • Two-color LEDs: communication, power

STLINK-V3MODS Embedded Debugger and Programmer

KépGyártói cikkszámLeírásFelhasznált IC vagy alkatrészMegjegyzésAvailable QuantityÁrRészletek megtekintése
ST-LINK V3 PROG FOR STM32STLINK-V3MODSST-LINK V3 PROG FOR STM32STM32-2990 - Immediate$3,763.19Részletek megtekintése
Published: 2020-05-14