STEVAL-MKI225A Adapter Board

STMicroelectronics' adapter board is designed to evaluate MEMS devices in the LPS28DFW product family

Image of STMicroelectronics STEVAL-MKI225A Adapter BoardSTMicroelectronics' STEVAL-MKI225A is an adapter board designed to facilitate the evaluation of MEMS devices in the LPS28DFW product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s application.

The STEVAL-MKI225A can be plugged into a standard DIL24 socket. The adapter provides the complete LPS28DFW pinout and comes ready to use with the required decoupling capacitors on the VDD power supply line.

This adapter is supported by the STEVAL-MKI109V3 motherboard, which includes a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC running the Unico-GUI user software or dedicated software routines for customized applications.

Features
  • Complete LPS28DFW pinout for a standard DIL24 socket
  • Fully compatible with the STEVAL-MKI109V3 motherboard
  • RoHS compliant
Applications
  • Sensing modules
  • Fitness trackers
  • Smart watches
  • Drones
  • Sports equipment

STEVAL-MKI225A Adapter Board

KépGyártói cikkszámLeírásTípusFunkcióFelhasznált IC vagy alkatrészAvailable QuantityÁrRészletek megtekintése
DIL24 ADAPTER BOARD LPS28DFWSTEVAL-MKI225ADIL24 ADAPTER BOARD LPS28DFWérzékelőnyomásLPS28DFW20 - Immediate$5,343.48Részletek megtekintése
Published: 2022-07-19