LSM6DSV32X 6-Axis IMU with 32 g Accelerometer

STMicroelectronics’ 6-axis IMU with embedded sensor fusion, AI, and Qvar® is ideal for high-end applications

Image of STMicroelectronics' LSM6DSV32X 6-Axis IMUSTMicroelectronics' LSM6DSV32X high-performance, low-power 6-axis small inertial measurement unit (IMU) features a 3-axis digital accelerometer at 32 g and a 3-axis digital gyroscope at 4000 dps. It offers an IMU sensor with a high-g accelerometer, independent architecture for processing acceleration, and angular rate data on three separate channels [user interface (UI), optical image stabilization (OIS), and electronic image stabilization (EIS)] with dedicated configuration, processing, and filtering.

Features
  • Triple-channel architecture for UI, EIS, and OIS data processing
  • Always-on experience with low power consumption for both accelerometer and gyroscope
  • ±4 g/±8 g/±16 g/±32 g full scale
  • ±125 dps/±250 dps/±500 dps/±1000 dps/±2000 dps/±4000 dps full scale
  • OIS configurable from auxiliary serial peripheral interface (SPI), primary interface (SPI/I²C and MIPI I3C® v1.1)
  • EIS dedicated channel on primary interface with dedicated filtering
  • Advanced pedometer, step detector, and step counter
  • Standard interrupts: Free-fall, wake-up, 6D/4D orientation, click, and double click
  • Machine learning core with exportable features and filters for AI applications
  • Significant motion detection, tilt detection
  • Programmable finite state machine for accelerometer, gyroscope, and external sensor data processing with high rate at 960 Hz
  • Embedded adaptive self-configuration (ASC)
  • Embedded Qvar (electrostatic sensor) for user interface functions (tap, double tap, triple tap, long press, L/R – R/L swipe)
  • Embedded analog hub for ADC and processing analog input data
  • Embedded sensor fusion low-power algorithm
  • Embedded temperature sensor
  • Analog supply voltage: 1.71 V to 3.6 V
  • Independent IO supply (extended range: 1.08 V to 3.6 V)
  • Power consumption: 0.65 mA in combo high-performance
Benefits
  • Advanced in the EDGE features powered by:
    • Sensor fusion low power
    • Adaptive self-configuration
    • Machine learning core with exportable AI features/filters
    • Finite state machine with exportable AI features/filters
    • Pedometer
  • Low noise accelerometer and temperature stability
  • User interface powered by Qvar for touch, long press, swipe, and radar
  • Low noise gyro and dedicated channel for OIS and EIS best camera performance
Applications
  • Wearables
  • Asset tracking, IoT, and connected devices
  • Motion tracking and gesture detection, augmented reality (AR)/virtual reality (VR)/mixed reality (MR) applications, and metaverse applications
  • Indoor navigation
  • Vibration monitoring and compensation
  • Smartphones and handheld devices
  • EIS and OIS for camera applications

LSM6DSV32X 6-Axis IMU with 32 g Accelerometer

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
COMBOLSM6DSV32XTRCOMBO0 - Immediate$1,434.90Részletek megtekintése

Evaluation Board

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
DIL24 ADAPTER BOARD LSM6DSV32XSTEVAL-MKI240KADIL24 ADAPTER BOARD LSM6DSV32X73 - Immediate$10,393.41Részletek megtekintése
Published: 2024-04-10