L6983 38 V Step-Down Converter

STMicroelectronics' synchronous iso-buck converter is a synchronous monolithic step down regulator

Image of STMicroelectronics L6983 38 V Step-Down ConverterSTMicroelectronics' L6983I is a device specifically designed for isolated buck topology. The primary output voltage can be accurately adjusted, whereas the isolated secondary output is derived by using a given transformer ratio. No optocoupler is required. The primary sink capability up to -4.5 A (even during soft-start) allows a proper energy transfer to the secondary side as well as enabling a tracked soft-start of the secondary output. The control loop is based on a peak current mode architecture and the device operates in forced PWM. The 390 ns blanking time filters oscillations, generated by the transformer leakage inductance, making the solution more robust.

The L6983 is an easy to use synchronous monolithic step-down regulator capable of delivering up to 3 ADC to the load. The wide input voltage range makes the device suitable for a broad range of applications. The L6983 is based on a peak current mode architecture and is packaged in a QFN16 3 mm x 3 mm with internal compensation, minimizing design complexity, and size. The device is available both in low-consumption mode (LCM) and low-noise mode (LNM) versions.

Features
  • Two different versions: LCM for high efficiency at light loads and LNM for noise-sensitive applications
  • 200 kHz to 2.2 MHz programmable switching frequency; stable with low-ESR capacitors
  • Operating input voltage: 3.5 V to 38 V
  • Output voltage: 0.85 V to VIN
  • 3 ADC output current
  • Operating quiescent current: 17 μA
  • 2 μA shutdown current
  • Optional spread spectrum for improved EMC
Applications
  • Designed for 24 V buses industrial power systems
  • 24 V battery-powered equipment
  • Decentralized intelligent nodes
  • Sensors and always-on applications

L6983 38 V Step-Down Converter

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
IC REG BUCK ADJ 3A 16QFNL6983CQTRIC REG BUCK ADJ 3A 16QFN2912 - Immediate$2.39Részletek megtekintése
IC REG BUCK ADJ 3A 16QFNL6983NQTRIC REG BUCK ADJ 3A 16QFN1984 - Immediate$2.39Részletek megtekintése
IC REG BUCK 3.3V 3A 16QFNL6983N33QTRIC REG BUCK 3.3V 3A 16QFN2252 - Immediate$2.58Részletek megtekintése
IC REG BUCK 5V 3A 16QFNL6983C50QTRIC REG BUCK 5V 3A 16QFN2266 - Immediate$2.39Részletek megtekintése
IC REG BUCK 3.3V 3A 16QFNL6983C33QTRIC REG BUCK 3.3V 3A 16QFN352 - Immediate$2.39Részletek megtekintése
IC REG BUCK 5V 3A 16QFNL6983N50QTRIC REG BUCK 5V 3A 16QFN3012 - Immediate$2.40Részletek megtekintése
IC REG BUCK ADJ 3A 16QFNL6983IQTRIC REG BUCK ADJ 3A 16QFN1330 - Immediate$3.21Részletek megtekintése
Updated: 2023-06-19
Published: 2020-02-21