Automotive-Grade Rectifiers

STMicroelectronics' automotive-grade rectifiers are AEC-Q101-qualified for strict quality requirements

Image of STMicroelectronics' Automotive-Grade RectifiersSTMicroelectronics offers a wide selection of rectifiers qualified to the AEC-Q101 standard and ideally suited for many automotive functions. These dedicated products, with uniquely designated part numbers, are guaranteed at a junction temperature as low as -40°C. A statistical screening method is implemented on these automotive-grade products at both die and finished good levels, guaranteeing compliance with the most stringent international automotive quality requirements.

Features
  • AEC-Q101 qualified
  • AEC-Q001 and 002 compliant
Applications
  • BS, audio, HID lighting, reverse polarity protection, battery chargers, and inverters

Automotive-Grade Rectifiers

KépGyártói cikkszámLeírásAvailable QuantityÁr
DIODE MOD SCHOT 170V 100A ISOTOPSTPS200170TV1YDIODE MOD SCHOT 170V 100A ISOTOP27 - Immediate$8,853.95Részletek megtekintése
DIODE ARR SCHOT 40V 300MA SOT323BAT54AWFILMYDIODE ARR SCHOT 40V 300MA SOT3235977 - Immediate$50.29Részletek megtekintése
DIODE ARR SCHOT 40V 300MA SOT323BAT54CWFILMYDIODE ARR SCHOT 40V 300MA SOT3235870 - Immediate$50.29Részletek megtekintése
DIODE ARR SCHOTT 40V 300MA SOT23BAT54SFILMYDIODE ARR SCHOTT 40V 300MA SOT2354637 - Immediate$80.46Részletek megtekintése
DIODE ARR SCHOTT 45V 12.5A TO220STPS2545CTYDIODE ARR SCHOTT 45V 12.5A TO2200 - Immediate$308.15Részletek megtekintése
Published: 2013-07-02