AEKD-BLINDSPOTB1 Blind-Spot Detection Simulation Boards

STMicroelectronics' evaluation boards interpret magnetic field variations detected by a Hall sensor mounted near a stationary model car

Image of STMicroelectronics AEKD-BLINDSPOTB1 Blind-Spot Detection Simulation BoardsSTMicroelectronics' AEKD-BLINDSPOTB1 set of assembled evaluation boards is used with the AEKD-BLINDSPOTA1 car model demonstration assembly to simulate vehicle detection in automotive blind-spot regions. It achieves this by interpreting magnetic field variations detected by a Hall sensor mounted near a stationary model car, caused by magnets mounted on another model car approaching on a conveyor belt driven by a 12 VDC gearbox motor with 40 RPM and high torque. These boards are particularly suitable for automotive educational tools.

Features

  • Full set of evaluation boards to drive vehicle blind-spot application development
  • Part of the AutoDevKit™ initiative
  • RoHS and WEEE compliant

AEKD-BLINDSPOTB1 Blind-Spot Detection Simulation Boards

KépGyártói cikkszámLeírásFelhasznált IC vagy alkatrészMegjegyzésAvailable QuantityÁrRészletek megtekintése
BLIND-SPOT DETECTION BOARD SETAEKD-BLINDSPOTB1BLIND-SPOT DETECTION BOARD SETSPC58EC80E5-3 - Immediate$81,639.62Részletek megtekintése

Associated Boards

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
BLIND-SPOT DETECTION SIMULATIONAEKD-BLINDSPOTA1BLIND-SPOT DETECTION SIMULATION4 - Immediate$101,148.56Részletek megtekintése
EVAL BOARD FOR VN7050ASEV-VN7050ASEVAL BOARD FOR VN7050AS2 - Immediate$1,536.40Részletek megtekintése
EVAL BOARD FOR L99LD21AEK-LED-21DISM1EVAL BOARD FOR L99LD210 - Immediate$26,649.86Részletek megtekintése
DISCOVERY SPC5 CHORUS 4M BRDAEK-MCU-C4MLIT1DISCOVERY SPC5 CHORUS 4M BRD11 - Immediate$24,999.90Részletek megtekintése
Published: 2020-05-11