Inductor Design Kits

Signal Transformer's inductor design kits for lighting, industrial, and consumer applications

Image of Signal Transformer's Inductor Design Kits Signal Transformer's Multipurpose, SMD, and High Current Toroidal Inductor (HCTI) design kits provide a varied selection of SMD and toroidal inductors to design engineers who are looking for products to support DC/DC converter processing equipment. Applications include battery-powered logic controls and power supplies, such as LED driver circuits of LED signs, lights, emergency lighting, roadside warning lights, and many others.

The Multipurpose Design Kit features SMD inductors that have an inductance range of 10 µH to 470 µH, a DC resistance range of 0.18 mΩ to 535 mΩ, saturation current range of 0.50 A to 15.5 A, are low profile, high efficiency, and feature high saturation current. The Multipurpose Design Kit also features toroidal inductors that have an inductance range of 22 µH to 1000 µH, a DC resistance range of 0.007 Ω to 0.3 Ω, lower operating temperature and high current carrying capacity at low cost. Products include HCTI toroidal inductors and SC75, SC3316F, SCRH5D18, SCRH5D28, SCRH6D28, SCRH8D28, SCRH124, SCRH127, SCRH104R, SCIHP1367, and SCMS7D43AY SMD series inductors. Signal Transformer products utilize custom design coil construction and ferrite material for lower DCR in a smaller package. The HCTI series features high efficiency through reduced core loss, low magnetic radiation from self-shielding, and high energy storage with distributed air gaps. Custom versions are also available upon request.

The HCTI Design Kit features toroidal inductors that have an inductance range of 10 µH to 1000 µH, a DC resistance range of 0.005 Ω to 0.3 Ω and a DC rated current ranging from 2.4 A to 20 A. Signal Transformer products utilize custom design coil construction and ferrite material to have high efficiency through reduced core loss, low magnetic radiation from self-shielding, and high energy storage with distributed air gaps. Custom versions are also available upon request for horizontal PCB mounting or non-standard inductances.

The Lighting Design Kit features inductors that have an inductance range of 0.33 µH to 22 µH, a DC current range of 0.14 A to 48 A, a DC resistance range of 2.0 mΩ to 720 Ω, a height range of 1.2 mm to 8.0 mm, are low profile, high efficiency, and feature high saturation current. Products include SCIHP1367, SCIHP1350, SCIHP1338, SCIHP0718, and SCIHP0724 series, as well as the SCIH1040HC, SCRH5D28, SCRH129, and SCMS7D43AY. Signal Transformer products utilize custom design coil construction and ferrite material to have lower DCR in a smaller package, low EMI, a shielded design, and are cost effective. Custom versions are also available upon request.

Inductor Design Kits

KépGyártói cikkszámLeírásRögzítés módjaMellékelt típusokTulajdonságokAvailable QuantityÁrRészletek megtekintése
SURFACE MOUNT LIGHTING DESIGN KISMD-LIGHT-KITSURFACE MOUNT LIGHTING DESIGN KIFelületszereltNem standard SMD-0 - Immediate$29,770.86Részletek megtekintése
SURFACE MOUNT MULTIPURPOSE DESIGSMD-MULTI-KITSURFACE MOUNT MULTIPURPOSE DESIGFelületszerelt, Furatszerelt--0 - Immediate$21,954.97Részletek megtekintése
HIGH CURRENT TOROIDAL INDUCTOR (SMD-HCTI-KITHIGH CURRENT TOROIDAL INDUCTOR (FuratszereltRadiálisNagy áram34 - Immediate$19,834.64Részletek megtekintése
Published: 2019-03-07