STS4x Digital Temperature Sensor Platform

Sensirion's STS4x is the 4th Generation, high-accuracy, ultra-low-power, 16-bit temperature sensor platform

Image of Sensirion's STS4x Digital Temperature Sensor PlatformSensirion's STS4x is a fully digital temperature sensor platform offering different accuracy classes; currently available is the STS40. The I2C interface provides multiple preconfigured I2C addresses and enables an ultra-low-power budget. Designed for cost efficiency, this four-pin dual-flat-no-leads package is suitable for surface mount technology (SMT) processing.

Features
  • Temperature accuracy: up to ±0.2°C
  • Supply voltage: 1.08 V to 3.6 V
  • Average current: 0.4 µA (at meas. rate 1 Hz)
  • Idle current: 80 nA
  • I2C fast mode plus, CRC checksum
  • Available with multiple I2C addresses
  • Operating range: -40°C to +125°C
  • NIST traceability
  • JEDEC JESD47 qualification
  • Mature technology from a global market leader

STS4x Sensors

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
DIGITAL TEMPERATURE SENSORSTS40-CD1B-R3DIGITAL TEMPERATURE SENSOR68848 - Immediate$215.22Részletek megtekintése

Evaluation Sensors

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
EVAL BOARD FOR STS40SEK-STS40-CD1B-SENSORSEVAL BOARD FOR STS4016 - Immediate$13,918.26Részletek megtekintése
Published: 2022-06-10