MGD Series Resonix® Refrigerant Leak Sensors

Sensata compact, embedded refrigerant leak detection sensors are compatible with R32 series, R454 series, and R455 series refrigerants

Image of Sensata Technologies MGD Series Resonix® Refrigerant Leak Sensors Sensata Technologies MGD series Resonix refrigerant leak sensors are designed to meet demanding OEM requirements for A2L refrigerant detection in HVAC and refrigeration equipment. The MGD is a compact embedded module that uses patented Speed of Sound technology from Sensata to continuously monitor the acoustic resonance of surrounding air, enabling rapid response and fast start-up when A2L gases are present.

The MGD series is compatible with R32 series, R454 series, and R455 series refrigerants, with options that allow detection of two or three refrigerants within the same part number, simplifying inventory and engineering processes. Additional benefits include superior resistance to overexposure and poisoning, high temperature and humidity resistance, and a lifetime greater than 15 years with no calibration required, making the MGD the ideal leak detection component for A2L HVAC/R systems.

Typical applications include transport refrigeration, residential air conditioning, heat pumps, and data center cooling. Engineered for accuracy, speed, and durability, the MGD supports the safe adoption of environmentally friendly refrigerants.

Features
  • Patented Speed of Sound technology
  • Fast response times with T28 of 2.5 s and T60 of 5 s
  • 15+ year lifetime with no calibration required
  • Multi-refrigerant detection capability within a single part number
  • Low power consumption: <40 mA maximum
  • <5 second warm-up time
  • Wide operating temperature range: -40°C to +105°C
  • No false alarms due to fouling gases
  • Recognized by UL 60335-2-40
Applications
  • Residential and commercial air conditioning systems
  • Heat pumps
  • Refrigeration equipment
  • Datacenter cooling systems

MGD Series Resonix Refrigerant Leak Sensors

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
Új termékek
RESONIX GAS DETECTOR. R454A+R454
MGD-30ML00RESONIX GAS DETECTOR. R454A+R45482 - Immediate$10,314.95Részletek megtekintése
Új termékek
RESONIX GAS DETECTOR. R32+R454B,
MGD-20ML00RESONIX GAS DETECTOR. R32+R454B,96 - Immediate$10,314.95Részletek megtekintése
Published: 2026-04-01