Static Control Smocks

SCS' smocks combine a patented “hip-to-cuff” grounding feature which allows for hands-free grounding with no cord attached to the operator’s wrist

Image of SCS Static Control SmocksSCS' smocks are designed to be antistatic, low turbocharging, and create a Faraday Cage around the torso and arms of the wearer to protect ESD susceptible items from electrostatic fields generated by charges on the operator’s clothing. Static control garments are intended to attenuate electrostatic fields that may be present on personnel clothing. Smocks meet the requirement for groundable static control garment system per ANSI / ESD S20.20 required limit of < 3.5 ohm x 107 ohm RTG tested per ANSI / ESD STM2.1 and ESD TR53.

Click here for maintenance, features, warranty, and style option information

View large image

Features

  • Groundable static control garment system meets ANSI / ESD S20.20 (RTG < 3.5 ohms X 107 ohms) requirement tested per ANSI / ESD STM2.1 and ESD TR53
    • Allows operator and smock to be bonded or electrically connected to remove electrostatic changes to ground to limit ESD events in ESD protected areas
  • Minimum of 9% carbon conductive nylon fibers woven in chain-link design
    • Provides continuous and consistent charge dissipation throughout lifetime of smock
  • Creates Faraday Cage effect around torso and arms of operator
    • Shields ESD charges from operators’ clothing from damaging ESD sensitive items
  • Panel-to-panel conductivity
    • Prevents isolated charged conductor in ESD protected area
  • Patented hip-to-cuff grounding
    • Improves productivity, grounds operator with no need for a cord to be attached to the operator's wrist
  • Jacket length with “set-in” style sleeves, reinforced hem V-neck and stainless steel snaps
    • Provides durable, tailored quality
  • Tag-free neck label
    • Sizing and laundering information sublimated on the inside of the back collar
  • 2-year / 100 launderings limited warranty
    • Extended lifetime of garment will maintain its electrical and ESD properties
  • 3 pockets
  • Made in the United States of America

Static Control Smocks

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
SMOCK JACKET POLY BLE SMALL770011SMOCK JACKET POLY BLE SMALL1 - Immediate$14,966.67Részletek megtekintése
SMOCK JACKET POLY BLE MED770012SMOCK JACKET POLY BLE MED1 - Immediate$14,966.67Részletek megtekintése
SMOCK JACKET POLY BLE LG770013SMOCK JACKET POLY BLE LG2 - Immediate$14,966.67Részletek megtekintése
SMOCK JACKET POLY BLE XLG770014SMOCK JACKET POLY BLE XLG2 - Immediate$14,966.67Részletek megtekintése
SMOCK JACKET POLY BLE 2XLG770015SMOCK JACKET POLY BLE 2XLG1 - Immediate$17,955.08Részletek megtekintése
SMOCK JACKET POLY GRAY SMALL770021SMOCK JACKET POLY GRAY SMALL2 - Immediate$14,966.67Részletek megtekintése
SMOCK JACKET POLY GRAY MED770022SMOCK JACKET POLY GRAY MED6 - Immediate$14,966.67Részletek megtekintése
SMOCK JACKET POLY GRAY LG770023SMOCK JACKET POLY GRAY LG3 - Immediate$14,966.67Részletek megtekintése
SMOCK JACKET POLY GRAY XLG770024SMOCK JACKET POLY GRAY XLG7 - Immediate$14,966.67Részletek megtekintése
SMOCK JACKET POLY GRAY 2XLG770025SMOCK JACKET POLY GRAY 2XLG10 - Immediate$17,955.08Részletek megtekintése
Published: 2016-06-21