TeSys™ island Communicating Motor Starters
Schneider Electric's TeSys island load management system installs quickly and is easy to configure
Schneider Electric's innovative motor control solution eliminates control wiring and PLC IO with a single ribbon cable click to help users complete projects faster.
Schneider Electric's next generation of motor control is fast to install, easy to configure, and provides access to data without having to upgrade to a drive. Digital tools increase efficiency by simplifying design, commissioning, and troubleshooting. Current, energy, and other critical data are available via Ethernet/IP, Modbus TCP, PROFINET, and PROFIBUS.
- Motor starters up to 40 HP 480, 80 A continuous current
- SIL starters for integration into functional safety systems according to IEC 61508, IEC 62061, and ISO 13849-1 (Stop 0 and 1 with wiring categories 1 to 2, suitable for PL c, d and SIL level 2)
- Ribbon cable simple click installation replaces complicated control wiring
- Machine life cycle management: predictive alarms and alerts to proactively manage equipment based on health status and energy consumption
- Remote monitoring and management of motors and electrical loads up to 40 HP
- Smart configuration tool enables customization and simplifies setup for any application
- Easily integrates with RS Logix TIA portal and other 3rd party PLCs
- Scalable: add more islands as business needs grow
- Voltage interface module for monitoring power and energy
- Communicating parameters of motor alarms
- Built-in digital interface makes commissioning and adjustment simple and fast
- Digital library of preset controls to make programming easy
- Water wastewater
- Consumer packaged goods
- Retail
- Agriculture
- Automotive
TeSys™ island Communicating Motor Starters
| Kép | Gyártói cikkszám | Leírás | Available Quantity | Ár | Részletek megtekintése | |
|---|---|---|---|---|---|---|
![]() | ![]() | TPRST009 | TESYS ISLAND STARTER 5HP | 7 - Immediate | $81,498.85 | Részletek megtekintése |
![]() | ![]() | TPRST025 | TESYS ISLAND STARTER 15HP | 16 - Immediate | $103,229.41 | Részletek megtekintése |
![]() | ![]() | TPRST038 | TESYS ISLAND STARTER 25HP | 10 - Immediate | $143,071.86 | Részletek megtekintése |
![]() | ![]() | TPRST065 | TESYS ISLAND STARTER 40HP | 8 - Immediate | $230,000.27 | Részletek megtekintése |
![]() | ![]() | TPRST080 | TESYS ISLAND STARTER 80HP | 10 - Immediate | $240,868.63 | Részletek megtekintése |
![]() | ![]() | TPRSS009 | TESYS ISLAND SIL STARTER 5HP | 10 - Immediate | $93,809.14 | Részletek megtekintése |
![]() | ![]() | TPRSS025 | TESYS ISLAND SIL STARTER A5HP | 6 - Immediate | $118,801.75 | Részletek megtekintése |
![]() | ![]() | TPRSS038 | TESYS ISLAND SIL STARTER 25HP | 8 - Immediate | $164,802.42 | Részletek megtekintése |
![]() | ![]() | TPRSS065 | TESYS ISLAND SIL STARTER 40HP | 10 - Immediate | $264,772.87 | Részletek megtekintése |
![]() | ![]() | TPRSS080 | TESYS ISLAND SIL STARTER 80A | 8 - Immediate | $277,089.31 | Részletek megtekintése |
![]() | ![]() | TPRPM009 | TESYS ISLAND POWER INTERFACE MOD | 10 - Immediate | $72,441.37 | Részletek megtekintése |
![]() | ![]() | TPRPM038 | TESYS ISLAND POWER INTERFACE MOD | 10 - Immediate | $90,550.17 | Részletek megtekintése |
![]() | ![]() | TPRPM080 | TESYS ISLAND POWER INTERFACE MOD | 9 - Immediate | $177,481.66 | Részletek megtekintése |
![]() | ![]() | TPRBCEIP | TESYS ISLAND BUS COUPLER ETHERNE | 3 - Immediate | $164,166.00 | Részletek megtekintése |
![]() | ![]() | TPRBCPFB | TESYS ISLAND BUS COUPLER ETHERNE | 9 - Immediate | $115,293.75 | Részletek megtekintése |
![]() | ![]() | TPRBCPFN | TESYS ISLAND BUS COUPLER ETHERNE | 0 - Immediate | $102,995.75 | Részletek megtekintése |
![]() | ![]() | TPRAN2X1 | TESYS ISLAND ANALOG I/O MODULE 2 | 15 - Immediate | $105,360.04 | Részletek megtekintése |
![]() | ![]() | TPRDG4X2 | TESYS ISLAND DIGITAL I/O MODULE | 2 - Immediate | $51,454.83 | Részletek megtekintése |
![]() | ![]() | TPRVM001 | TESYS ISLAND VOLTAGE INTERFACE M | 1 - Immediate | $66,157.09 | Részletek megtekintése |
![]() | ![]() | TPRSM001 | TESYS ISLANDSIL INTERFACE | 3 - Immediate | $93,108.16 | Részletek megtekintése |