TeSys™ Deca Manual Motor Starters

Schneider Electric manual motor starters are easy-to-install short-circuit protection for motors up to 32 A

Image of Schneider Electric TeSys™ Deca Manual Motor StartersSchneider Electric TeSys Deca manual motor starters provide easy-to-install short-circuit protection for motors up to 32 A (15 kW/400 V). The manual starters and protectors provide manual isolation, manual motor control, and thermal overcurrent protection in one compact unit. The wide range of GVs includes magnetic and thermal magnetic versions in varied sizes, including:

  • GV2 for protection up to 32 A
  • GV3 for protection up to 80 A
  • GV4 for protection up to 115 A
Features
  • Easy to install and operate with multi-standard screws
  • Safe and long-lasting power connection with EverLink terminals
  • Trip indication
  • Sealable thermal overload settings
  • High-breaking capacity
  • In-house lock mechanism
  • Short-circuit indication
Applications
  • Pumping
  • HVAC
  • Commercial refrigeration
  • Food and beverage
  • Conveying equipment
  • Semiconductors
  • Farming machinery
Published: 2026-03-19