FN3258 Series 3-Phase Filters

Schaffner's FN3258 series are ultra-compact EMC/RFI filters for motor drives applications

Image of Schaffner's FN3258 Series 3-Phase FiltersSchaffner’s FN3258 series is one of the most efficient three-phase filters currently available on the market. The extremely compact, slim design allows a trouble-free installation even where the available mounting space is minimal. The case size and its effective performance has made the FN3258 series a very popular choice for inverters, converters, motor drives, and servo drives applications.

With new additional filter types providing safety terminal blocks, the most preferred connection style can be chosen quickly and easily. This helps to stay in line with the electrical connection concept of a given application.

The FN3258 filters ensure compliance with Class A limits according to EN 55011 up to 50 m cable length and beyond. Further they can contribute significantly to meet conducted emission limits according to Class B.

The filter operation on the mains input side of consumers increases their reliability and conducted immunity significant.

Chokes with exceptional saturation resistance and excellent thermal behavior are a vital part of FN 3258 design. Thus, all filters retain the expected filter performance even in very noisy applications and under full load conditions.

Many of Schaffner's custom filters have been developed based on FN3258 core design for valued global customers. The FN3258 is a natural off-the-shelf choice for almost any three-phase application.

Features Applications
  • Solid safety connector block available for the whole range
  • Exceptional attenuation performance from 150 kHz to 30 MHz
  • Excellent saturation resistance up to 50 m cable length
  • Currently the most compact and slim filter design in its class
  • 3-phase variable speed motor drives, servo drives, inverters, and converters
  • Applications comprising energy conversion devices like machines or process automation equipment
  • HVAC equipment, elevators, power supplies, UPS, and further three-phase applications

FN3258 Series 3-Phase Filters

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
LINE FILTER 16A CHASSIS MOUNTFN3258-16-44LINE FILTER 16A CHASSIS MOUNT109 - Immediate$54,806.04Részletek megtekintése
LINE FILTER 55A CHASSIS MOUNTFN3258-55-34LINE FILTER 55A CHASSIS MOUNT4 - Immediate
189 - Marketplace
$102,303.99Részletek megtekintése
LINE FILTER 42A CHASSIS MOUNTFN3258-42-33LINE FILTER 42A CHASSIS MOUNT0 - Immediate
63 - Marketplace
$88,794.63Részletek megtekintése
LINE FILTER 75A CHASSIS MOUNTFN3258-75-34LINE FILTER 75A CHASSIS MOUNT28 - Immediate$123,699.43Részletek megtekintése
LINE FILTER 7A CHASSIS MOUNTFN3258H-7-44LINE FILTER 7A CHASSIS MOUNT27 - Immediate$52,567.80Részletek megtekintése
LINE FILTER 100A CHASSIS MOUNTFN3258-100-35LINE FILTER 100A CHASSIS MOUNT20 - Immediate$170,831.52Részletek megtekintése
LINE FILTER 7A CHASSIS MOUNTFN3258-7-44LINE FILTER 7A CHASSIS MOUNT10 - Immediate$46,526.41Részletek megtekintése
LINE FILTER 30A CHASSIS MOUNTFN3258H-30-33LINE FILTER 30A CHASSIS MOUNT7 - Immediate$86,571.77Részletek megtekintése
LINE FILTER 55A CHASSIS MOUNTFN3258H-55-34LINE FILTER 55A CHASSIS MOUNT5 - Immediate$116,840.22Részletek megtekintése
LINE FILTER 130A CHASSIS MOUNTFN3258-130-35LINE FILTER 130A CHASSIS MOUNT2 - Immediate$226,855.06Részletek megtekintése
LINE FILTER 130A CHASSIS MOUNTFN3258H-130-35LINE FILTER 130A CHASSIS MOUNT2 - Immediate$232,475.24Részletek megtekintése
LINE FILTER 75A CHASSIS MOUNTFN3258H-75-34LINE FILTER 75A CHASSIS MOUNT3 - Immediate$154,807.22Részletek megtekintése
LINE FILTER 30A CHASSIS MOUNTFN3258-30-33LINE FILTER 30A CHASSIS MOUNT0 - Immediate$73,904.83Részletek megtekintése
LINE FILTER 180A CHASSIS MOUNTFN3258-180-40LINE FILTER 180A CHASSIS MOUNT1 - Immediate$277,101.61Részletek megtekintése
LINE FILTER 100A CHASSIS MOUNTFN3258H-100-35LINE FILTER 100A CHASSIS MOUNT1 - Immediate$201,456.61Részletek megtekintése
Published: 2018-02-27