LSHM-S/HLCD Shielded Self-Mating Hermaphroditic Connectors and Cable
Samtec’s hermaphroditic connectors and cables undergo testing to ensure they are more than suitable for rugged/harsh environments
Samtec's LSHM-S series is a 360° shielded ultra-micro, high-density, rugged connector for use in board-to-board and board-to-cable (HLCD) applications. The shielding helps to limit signal degradation and optimize performance. Using the Razor Beam™ fine contact system, the hermaphroditic design saves PCB real estate in the X, Y, and Z axes. It is available in vertical and right-angle orientations and is rated at 14 Gbps per contact.
Samtec's HLCD series is a high-speed hermaphroditic cable assembly specifically designed to mate with the LSHM-S series board-mounting shielded connector. It features Razor Beam contacts for high reliability and Eye Speed® cable for performance to 14 Gbps. The HLCD is available in custom lengths and orientations for maximum design flexibility. Other options include screw downs for rugged applications.
LSHM-S is a severe environment test (SET) qualified product. SET is a Samtec initiative to test products beyond typical industry standards and specifications. These products undergo additional testing to ensure they are more than suitable for rugged/harsh environments such as military, space, automotive, industrial, and other extreme applications. Please visit samtec.com/SET for more information about SET.
- Shielded for EMI protection
- 0.50 mm (0.0197”) pitch
- Ten stack height options from 5.00 mm to 12.00 mm
- Mating and unmating forces approximately 4x to 6x greater than typical micro pitch connectors
- For applications requiring two or more connectors per board, please see Multiple LSXX Connector Applications
- Audible click when mated
- Parallel, perpendicular, and coplanar systems
- Up to 100 I/Os
- Self-mating system reduces inventory cost
- Lubricated option available
- Shielded for EMI protection
- 0.50 mm (0.0197”) pitch
- 50 Ω single-ended signal routing
- 38 AWG coax cable
- Double-row design up to 100 pins
- Optional screw downs for rugged applications
- Cable performance to 14 Gbps
- Razor Beam contacts for high-speed and fine-pitch systems
- 5G networking
- Industrial
- Military/aerospace
- Test connectivity
- Medical
- Broadcast video
- Automotive
- AI/machine learning
- Instrumentation
LSHM Shielded Connectors
| Kép | Gyártói cikkszám | Leírás | Available Quantity | Ár | Részletek megtekintése | |
|---|---|---|---|---|---|---|
![]() | ![]() | LSHM-120-02.5-L-DV-A-S-K-TR | CONN SELF-MATE 40POS SMD GOLD | 11154 - Immediate 1500 - Factory Stock | $1,623.34 | Részletek megtekintése |
![]() | ![]() | LSHM-130-02.5-F-DV-A-S-K-TR | CONN SELF-MATE 60POS SMD GOLD | 434 - Immediate 4025 - Factory Stock | $2,121.41 | Részletek megtekintése |
![]() | ![]() | LSHM-120-01-F-DH-A-S-K-TR | CONN SELF-MATE 40P R/A SMD GOLD | 237 - Immediate | $2,204.42 | Részletek megtekintése |
![]() | ![]() | LSHM-120-01-F-RH-A-S-K-TR | CONN SELF-MATE 40P R/A SMD GOLD | 0 - Immediate | $2,739.38 | Részletek megtekintése |
![]() | ![]() | LSHM-120-01-L-DH-A-S-K-TR | CONN SELF-MATE 40P R/A SMD GOLD | 865 - Immediate | $2,139.85 | Részletek megtekintése |
![]() | ![]() | LSHM-120-01-L-DH-A-S-TR | CONN SELF-MATE 40P R/A SMD GOLD | 0 - Immediate | $2,278.20 | Részletek megtekintése |
![]() | ![]() | LSHM-120-01-L-RH-A-S-K-TR | CONN SELF-MATE 40P R/A SMD GOLD | 423 - Immediate 1900 - Factory Stock | $2,834.69 | Részletek megtekintése |
![]() | ![]() | LSHM-120-01-L-RH-A-S-TR | CONN SELF-MATE 40P R/A SMD GOLD | 678 - Immediate | $2,834.69 | Részletek megtekintése |
![]() | ![]() | LSHM-120-02.5-F-DV-A-S-K-TR | CONN SELF-MATE 40POS SMD GOLD | 1167 - Immediate 5250 - Factory Stock | $1,694.05 | Részletek megtekintése |
![]() | ![]() | LSHM-120-02.5-L-DV-A-S-TR | CONN SELF-MATE 40POS SMD GOLD | 988 - Immediate 750 - Factory Stock | $1,724.79 | Részletek megtekintése |
![]() | ![]() | LSHM-120-03.0-F-DV-A-S-K-TR | CONN SELF-MATE 40POS SMD GOLD | 1451 - Immediate | $1,807.81 | Részletek megtekintése |
![]() | ![]() | LSHM-120-03.0-L-DV-A-S-K-TR | CONN SELF-MATE 40POS SMD GOLD | 150 - Immediate 1400 - Factory Stock | $1,764.76 | Részletek megtekintése |
![]() | ![]() | LSHM-120-03.0-L-DV-A-S-TR | CONN SELF-MATE 40POS SMD GOLD | 963 - Immediate | $1,841.63 | Részletek megtekintése |
![]() | ![]() | LSHM-120-04.0-F-DV-A-S-K-TR | CONN SELF-MATE 40POS SMD GOLD | 105 - Immediate 900 - Factory Stock | $2,053.77 | Részletek megtekintése |
![]() | ![]() | LSHM-120-04.0-L-DV-A-S-K-TR | CONN SELF-MATE 40POS SMD GOLD | 0 - Immediate 4500 - Factory Stock | $1,417.34 | Részletek megtekintése |
![]() | ![]() | LSHM-120-04.0-L-DV-A-S-TR | CONN SELF-MATE 40POS SMD GOLD | 653 - Immediate | $2,007.65 | Részletek megtekintése |
![]() | ![]() | LSHM-120-06.0-F-DV-A-S-K-TR | CONN SELF-MATE 40POS SMD GOLD | 620 - Immediate | $1,866.22 | Részletek megtekintése |
![]() | ![]() | LSHM-120-06.0-L-DV-A-S-K-TR | CONN SELF-MATE 40POS SMD GOLD | 0 - Immediate 3000 - Factory Stock | $1,906.19 | Részletek megtekintése |
![]() | ![]() | LSHM-120-06.0-L-DV-A-S-TR | CONN SELF-MATE 40POS SMD GOLD | 435 - Immediate | $1,976.90 | Részletek megtekintése |
![]() | ![]() | LSHM-130-01-L-DH-A-S-K-TR | CONN SELF-MATE 60P R/A SMD GOLD | 1409 - Immediate | $2,597.95 | Részletek megtekintése |
HLCD Cable Assemblies
| Kép | Gyártói cikkszám | Leírás | Available Quantity | Ár | Részletek megtekintése | |
|---|---|---|---|---|---|---|
![]() | ![]() | HLCD-10-06.00-TD-TH-1 | CBL ASSM SELF-MATE 20POS 6" HDR | 2 - Immediate | $18,022.72 | Részletek megtekintése |
![]() | ![]() | HLCD-10-06.00-TD-TH-2 | CBL ASSM SELF-MATE 20POS 6" HDR | 16 - Immediate | $18,022.72 | Részletek megtekintése |
![]() | ![]() | HLCD-10-06.00-TR-TR-1 | CBL ASSM SELF-MATE 20POS 6" HDR | 13 - Immediate 10 - Factory Stock | $16,568.48 | Részletek megtekintése |
![]() | ![]() | HLCD-10-06.00-TR-TR-2 | CBL ASSM SELF-MATE 20POS 6" HDR | 0 - Immediate | $17,038.88 | Részletek megtekintése |
![]() | ![]() | HLCD-10-12.00-TD-TH-1 | CBL ASSM SELF-MATE 20POS 12" HDR | 3 - Immediate | $14,610.02 | Részletek megtekintése |
![]() | ![]() | HLCD-10-12.00-TD-TH-2 | CBL ASSM SELF-MATE 20POS 12" HDR | 0 - Immediate | $18,720.63 | Részletek megtekintése |
![]() | ![]() | HLCD-10-12.00-TR-TR-1 | CBL ASSM SELF-MATE 20POS 12" HDR | 5 - Immediate | $18,760.60 | Részletek megtekintése |
![]() | ![]() | HLCD-10-12.00-TR-TR-2 | CBL ASSM SELF-MATE 20POS 12" HDR | 1 - Immediate | $18,760.60 | Részletek megtekintése |
![]() | ![]() | HLCD-10-40.00-TD-TH-1 | CBL ASSM SELF-MATE 20POS 40" HDR | 3 - Immediate | $24,270.10 | Részletek megtekintése |
![]() | ![]() | HLCD-10-40.00-TD-TH-2 | CBL ASSM SELF-MATE 20POS 40" HDR | 0 - Immediate | $26,966.44 | Részletek megtekintése |
![]() | ![]() | HLCD-10-40.00-TR-TR-1 | CBL ASSM SELF-MATE 20POS 40" HDR | 16 - Immediate | $23,787.41 | Részletek megtekintése |
![]() | ![]() | HLCD-10-40.00-TR-TR-2 | CBL ASSM SELF-MATE 20POS 40" HDR | 0 - Immediate | $20,248.66 | Részletek megtekintése |
![]() | ![]() | HLCD-20-06.00-TD-TH-1 | CBL ASSM SELF-MATE 40POS 6" HDR | 42 - Immediate | $17,349.40 | Részletek megtekintése |
![]() | ![]() | HLCD-20-06.00-TD-TH-2 | CBL ASSM SELF-MATE 40POS 6" HDR | 12 - Immediate | $20,144.12 | Részletek megtekintése |
![]() | ![]() | HLCD-20-06.00-TR-TR-1 | CBL ASSM SELF-MATE 40POS 6" HDR | 22 - Immediate 10 - Factory Stock | $16,968.17 | Részletek megtekintése |
![]() | ![]() | HLCD-20-06.00-TR-TR-2 | CBL ASSM SELF-MATE 40POS 6" HDR | 0 - Immediate | $22,785.12 | Részletek megtekintése |
![]() | ![]() | HLCD-20-12.00-TD-TH-1 | CBL ASSM SELF-MATE 40POS 12" HDR | 5 - Immediate | $22,339.32 | Részletek megtekintése |
![]() | ![]() | HLCD-20-12.00-TD-TH-2 | CBL ASSM SELF-MATE 40POS 12" HDR | 0 - Immediate | $23,209.40 | Részletek megtekintése |
![]() | ![]() | HLCD-20-12.00-TR-TR-1 | CBL ASSM SELF-MATE 40POS 12" HDR | 58 - Immediate | $19,372.42 | Részletek megtekintése |
![]() | ![]() | HLCD-20-12.00-TR-TR-2 | CBL ASSM SELF-MATE 40POS 12" HDR | 1 - Immediate | $23,415.39 | Részletek megtekintése |