Wireless Power Design Kit

ROHM Semiconductor's wireless power design kit demonstrates the advantages of wireless power

Image of Rohm Semiconductor's Wireless Power Design KitsROHM Semiconductor offers this wireless power design kit to demonstrate the advantages of wireless power and to give developers the opportunity to test and integrate a wireless power solution into their application. This design kit is based on the Qi specification 1.2.2 and supports the Extended Power Profile (EPP) from the Wireless Power Consortium (WPC). Receiver and transmitter are also backwards compatible with the low-power mode (Baseline Power Profile).

Features
  • Mains power input voltage: 100 VAC to 240 VAC
  • Regulated input voltage: 19 VDC
  • Maximum transmitted power: 15 W
  • Maximum receiver output power: 10 W
  • WPC Qi Compliance: v1.2.2

Wireless Power Design Kit

KépGyártói cikkszámLeírásFunkcióAvailable QuantityÁrRészletek megtekintése
EVAL BOARD FOR BD57015 BD57020ROHM-760308MP-EVK-001EVAL BOARD FOR BD57015 BD57020Vezeték nélküli tápegység/töltés0 - Immediate$55,571.59Részletek megtekintése
Published: 2017-03-17