EVB_RTQ2806A/12A/20A Power Management Evaluation Boards

Richtek EVB_RTQ2806A/12A/20A evaluation boards feature a selectable switching frequency, adjustable current limits, and multiple PWM operation modes

Image of Richtek EVB_RTQ2806A/12A/20A Power Management Evaluation BoardsRichtek EVB_RTQ2806A, EVB_RTQ2812A, and EVB_RTQ2820A evaluation boards highlight the RTQ2806A/12A/20A, high-performance, synchronous step-down converters capable of delivering up to 6 A/12 A/20 A output current with a broad input supply range of 3.5 V to 17 V.

EVB_RTQ2806A/12A/20A evaluation boards ensure high efficiency with a thermally enhanced package, effectively reducing junction temperature and significantly extending component lifespan, making it particularly suitable for high-power-density data center applications. Its fast load transient response ensures stable output voltage performance, minimizing output voltage variations, and stable output can be achieved with only MLCC capacitors.

These products offer extensive design flexibility with selectable switching frequency, adjustable current limit, and multiple PWM operation modes, making them highly adaptable across a range of applications. Additional features include an independent enable control input pin and a power-good indicator for streamlined sequence control. A programmable soft start is also available through an external capacitor connected to the SS/TR pin to control inrush current during start-up.

The evaluation boards are specifically designed to facilitate the demonstration and development of RTQ2806A/12A/20A-based applications.

Features
  • Wide input voltage range
    • 2.7 V to 17 V with external 3.3 V VCC bias
    • 3.5 V to 17 V with internal VCC bias
  • Output voltage from 0.6 V to 5.5 V
  • 0.6 V ±0.5% voltage reference from 0°C to +70°C junction temperature range
  • 0.6 V ±1% voltage reference from -40°C to +150°C junction temperature range
  • Selectable FCCM or PSM operation at light load
  • Selectable operation switching frequency
    • RTQ2806A: 660 kHz/1100 kHz/2200 kHz
    • RTQ2812A: 600 KHz/800 KHz/1 MHz
    • RTQ2820A: 600 KHz/800 KHz/1 MHz
  • Non-latch for overcurrent protection (OCP), overvoltage protection (OVP), undervoltage protection (UVP), undervoltage lockout protection (UVLO), and overtemperature protection (OTP)
  • ACOT® control for excellent transient performance
  • Stable with ceramic output capacitors
  • Power-good indicator
  • Enable control
  • Programmable soft-start time with a default
    • RTQ2806A: 2.2 ms
    • RTQ2812A: 1 ms
    • RTQ2820A: 1 ms
  • Programmable valley current limit level
  • Monotonic start-up into pre-biased outputs
  • Output voltage tracking
  • Packages
    • RTQ2806A: Small 14-lead WQFN (2x3) (FC) package
    • RTQ2812A: Small 21T-lead WQFN (3x4) (FC) package
    • RTQ2820A: Small 21T-lead WQFN (3x4) (FC) package
Applications
  • Servers, storage, and network equipment
  • Telecom infrastructure
  • Point-of-load (POL) power modules
  • High-density DC/DC converters

EVB_RTQ2806A/12A/20A Power Management Evaluation Boards

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
EVAL BOARD FOR RTQ2806AEVB_RTQ2806AGQWFEVAL BOARD FOR RTQ2806A3 - Immediate$20,861.64Részletek megtekintése
EVAL BOARD FOR RTQ2812AEVB_RTQ2812AGQWFEVAL BOARD FOR RTQ2812A3 - Immediate$20,861.64Részletek megtekintése
EVAL BOARD FOR RTQ2820AEVB_RTQ2820AGQWFEVAL BOARD FOR RTQ2820A5 - Immediate$20,861.64Részletek megtekintése

Associated ICs

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
IC REG BUCK ADJ 6A 14WQFN-TLRTQ2806AGQWFIC REG BUCK ADJ 6A 14WQFN-TL1148 - Immediate$531.06Részletek megtekintése
IC REG BUCK ADJ 12A 21WQFN-TLRTQ2812AGQWFIC REG BUCK ADJ 12A 21WQFN-TL1500 - Immediate$771.54Részletek megtekintése
IC REG BUCK ADJ 20A 21WQFN-TLRTQ2820AGQWFIC REG BUCK ADJ 20A 21WQFN-TL1447 - Immediate$1,032.06Részletek megtekintése
Published: 2024-12-02