PATR Series Energy Harvesting Devices

RESI energy harvesting products are a revolutionary solution for modern power grid monitoring systems

Image of RESI PATR Series Energy Harvesting DevicesMost transmission lines carry high voltages over extremely long distances, with infrastructure located in remote areas. A reliable low-voltage power source for monitoring devices is always a challenge for engineers. RESI is focusing on this energy harvesting solution (also called power harvest or power collection).

The RESI PATR series is an ideal low-voltage power source for power line monitor devices and sensors. It is a combination of a split-core CT and an AC/DC power module. It is fully isolated, sustainable, and maintenance-free.

Different from solar power, CT plus modules are much more sustainable and reliable in different weather conditions. The devices are very robust, anti-corrosive, and very low noise. Waterproof and dust-proof ability reaches IP68 level. With its easy mounting, it can be live installed in the field.

Features
  • Wide operating range: up to 1,500 A
  • Fully electrically isolated, high efficiency
  • IP68 ingress protection
  • Low operating noise
  • Split-core and easy mounting
Applications
  • Transmission line monitors
  • Partial discharge sensors
  • Travelling wave sensors
  • Fault indicators
  • Real-time cameras
Electrical
  • Effective output power in low current
  • Anti-surge: 31.5 kA in 4 seconds
  • Overvoltage protection
  • Open-circuit protection
Mechanical
  • Split-core type
  • Inner diameter: 120 mm, 160 mm, 180 mm
  • Stainless-steel worm drive clamp equipped
  • Enforced outer clamp equipped

PATR Series Energy Harvesting Devices

KépGyártói cikkszámLeírásTartozék típusaAvailable QuantityÁrRészletek megtekintése
SPLIT-CORE TYPE ENERGY HARVESTPATRC12012070VM059SPLIT-CORE TYPE ENERGY HARVESTTekercs1 - Immediate$185,177.14Részletek megtekintése
SPLIT-CORE TYPE ENERGY HARVESTPATRC16015070VM059SPLIT-CORE TYPE ENERGY HARVESTTekercs1 - Immediate$205,210.58Részletek megtekintése
SPLIT-CORE TYPE ENERGY HARVESTPATRC18015070VM059SPLIT-CORE TYPE ENERGY HARVESTTekercs1 - Immediate$213,145.86Részletek megtekintése
ENERGY HARVEST MODULEPATRM12V30WLP9ENERGY HARVEST MODULETáp üzemmód1 - Immediate$118,712.59Részletek megtekintése
Published: 2025-07-18