RRM12120 Digital DC/DC PMBus Module

Renesas’ PMBus module delivers 20 A of current from a compact, thermally enhanced BGA package

Image of Renesas RRM12120 Digital DC/DC PMBus ModuleRenesas' RRM12120 is a fully PMBus-enabled DC/DC step-down power supply capable of delivering up to 20 A of current from a compact 10 mm x 13 mm x 5.9 mm thermally enhanced BGA package.

Operating across an input voltage range of 4.75 V to 15 V, the RRM12120 offers adjustable output voltages down to 0.45 V and achieves up to 94% efficiency. The RRM12120 implements the proprietary Renesas digital synthetic current modulation scheme to achieve an industry-leading combination of transient response, ease of tuning, and efficiency across the full load range. With minimal external components, simple configuration, robust fault management, and highly accurate regulation capability, implementing a high-performance regulator has never been easier.

A standard PMBus interface with PMBus v1.3 compatibility facilitates device configuration, addresses sequencing and fault management, and provides real-time full telemetry, point-of-load monitoring, and detailed fault reporting. All of these features are conveniently accessible through the PowerNavigator software tool.

A fully customizable cycle-by-cycle current (peak overcurrent and peak undercurrent limit), voltage, and temperature protection scheme is capable of latching off or restarting the output in response to system faults.

Features
  • Programmable output voltage
    • 0.45 V to 3.3 V output voltage settings
    • ±0.7% accuracy over line, load, and temperature
  • Advanced linear digital modulation scheme
    • Up to 1.25 MHz fixed switching frequency operations
    • Dual edge modulation with optional diode braking for faster transient response
    • Excellent VOUT transition performance
  • Complete digital power supply
  • 20 A single-channel output current
    • 4.75 V to 15 V single-rail input voltage
    • Up to 94% efficiency
Applications
  • Servers
  • Telecommunications
  • Storage
  • Data communications
  • Industrial/ATE
  • Networking equipment
  • General purpose power for ASIC, FPGA, DSP, and memory
RRM12120 Block Diagram - Click to Enlarge
    Image of Renesas RRM12120 Digital DC/DC PMBus Module Block Diagram 

RRM12120 Digital DC/DC PMBus Module

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
20A, DC/DC PMBUS STEP DOWN POWERRRM12120-B4020A, DC/DC PMBUS STEP DOWN POWER120 - Immediate$9,179.15Részletek megtekintése

RRM12120 Evaluation Board

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
EVAL BRD 1, F/U/W RRM12120-B40,RTKA12120DE0000BUEVAL BRD 1, F/U/W RRM12120-B40,2 - Immediate$28,737.63Részletek megtekintése
Published: 2024-03-18