RA6T2 32-bit MCUs

Renesas' 240 MHz Arm® Cortex®-M33 with a high-speed real-time engine for motor control

Image of Renesas' RA6T2 32-bit MCUs Renesas' easy-to-use RA6T2 motor control MCUs feature a rich set of peripheral functions and hardware accelerators designed specifically for motor control to deliver an unmatched combination of performance, features, and cost efficiency for motor control. The devices feature an enhanced CPU and hardware accelerators and can realize high-end motor algorithms for next generation home appliance and industrial automation. RA6T2 continues the ease of use of the RA family with the flexible software package (FSP) and Arm partner ecosystem for highly efficient and accurate motor control.

RA6T2 devices can control two brushless DC motors with a single chip. Functions designed for motor control include PWM timer, high-speed 12-bit ADC, PGA, comparator, and PWM cutoff function. RA6T2's embedded accelerator provides enhanced control with a trigonometric function unit (TFU) for high-speed calculation, and IIR filter calculation of secondary or higher is possible.

Broad Tools Support

  • RA6T2 motor control evaluation kit (RTK0EMA270S00020BJ) includes the RA6T2 CPU board, inverter board, communication card for workbench, and motor
  • RA6T2 CPU board (RTK0EMA270C00000BJ) with R7FA6T2BD3CFP (240 MHz, 512 KB Flash memory, 64 KB SRAM, 100-pin LQFP) equipped with an on-chip debugger (Segger J-Link OB) for easy evaluation by simply connecting the kit to a computer via USB cable
  • 48 V compatible inverter board (RTK0EM0000B12020BJ) supports three shunt inputs
  • GUI tool (motor workbench): Renesas motor work bench 2.0 supports 20 kHz real-time debugging and digital oscilloscope functionality to analyze and adjust the parameters required for motor control while operating the motor with GUI tools
  • App notes, samples, and FSP support; FSP makes it easy to port sample code to users' programs
Features
  • 240 MHz Arm Cortex-M33 core, 512 KB Flash ROM, 64 KB SRAM, 16 KB data Flash
  • Operating temperature range of TA = -40°C to +105°C
  • Operating voltage of 2.7 V to 3.6 V
  • Five package options: 100-pin LQFP, 64-pin LQFP, 48-pin LQFP, 64-pin QFN, 48-pin QFN
  • TrustZone® security features
  • Supported by Renesas FSP for easy porting of designs from other Renesas MCUs
  • Integrated hardware acceleration with both TFU and IIR filter offers increased performance and reduced CPU load enabling parallel tasks such as communication
  • Integrated analog functions including two 12-bit ADCs, a 12-bit DAC, a comparator, and a programmable gain amplifier (PGA)
  • PWM timer supports seven types of complementary PWM modes for carrier generation and realizes various control algorithms
  • Integrated 10-channel general-purpose timer (GPT), 2-channel asynchronous timer, and a watchdog timer
  • Integrated communications interfaces: CAN FD, 2x I2C, 6x SCI, 2x SPI
  • DMA control, clock generator, on-chip oscillator, interrupt controller
  • Safety features include a PWM output monitor with shutoff, memory protection unit, ECC in SRAM, ADC self-test
Applications
  • Home appliances: refrigerators, vacuums, washing machines, dishwashers
  • Induction heating (IH) cooktops
  • Air conditioners
  • AC drives
  • Solar inverters
  • Compressors and pumps
  • Line conveyors
  • Fans

RA6T2 32-bit MCUs

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
IC MCU 32BIT 512KB FLSH 100LFQFPR7FA6T2BD3CFP#AA0IC MCU 32BIT 512KB FLSH 100LFQFP119 - Immediate$3,096.97Részletek megtekintése
IC MCU 32BIT 512KB FLSH 100LFQFPR7FA6T2BD3CFP#BA0IC MCU 32BIT 512KB FLSH 100LFQFP0 - Immediate$3,096.97Részletek megtekintése
EVAL BOARD FOR RA6T2RTK0EMA270S00020BJEVAL BOARD FOR RA6T20 - ImmediateSee Page for PricingRészletek megtekintése
Published: 2021-12-28