Industrial Ether Connectable IoT Sensor Hub

Renesas’ industrial ether connectable sensor hub solution collects data from sensors connected to the RZ/N1S MPU and sends it to a PLC

Image of Renesas' Industrial Ether Connectable IoT Sensor HubRenesas’ easy-to-build industrial ether connectable sensor hub solution utilizes RZ/N1S microprocessor (MPU), power products, and sensors. The solution can collect data from sensors connected to the RZ/N1S MPU and send it to a programmable logic controller (PLC), the controllers, or both, which comply with specific industrial ether protocols. These protocols, including EtherCAT, Ethernet/IP, PROFINET, Modbus-TCP, and OPC UA, are all applicable for the solution as well as IO-Link. Sensors can be connected by several interfaces, such as CAN, RS-485, and I2C.

Features
  • RZ/N1S MPU
    • Industrial Ethernet MPU Arm® Cortex®-A7 + Cortex-M3 core
    • Helps reduce bill of materials (BOM) and the size of the PCB
    • Dual CPU cores:
      • Arm Cortex-A7 and Arm Cortex-M3 that can implement communication software on the Arm Cortex-M3 core and application software on Arm Cortex-A7 core separately
  • ISL85410 buck regulator
    • 1 A synchronous buck with integrated FETs supports 3 V to 40 V input voltage range for buck output
  • ISL8-088 buck regulator
    • Dual 800 mA low IQ synchronous buck regulator, test and measurement, Li-ion battery power devices, µC/µP, FPGA, and DSP power
  • R1EX24016 EEPROM
    • 16 KB industry grade EEPROM
    • I2C interface series EEPROM for industrial segment
  • ISL33002 I2C bus buffer
    • I2C bus buffer/level shifter
    • I2C bus buffer with rise time accelerators and hot swap capability
  • M3016204 memory
    • Non-volatile 16 Mb high-performance MRAM, 3 V
  • ISL32745E RS-485 transceiver
    • 6 kV VDE reinforced isolated 40 Mbps full-duplex RS-485 transceiver
  • FS2012 sensor
    • High-performance flow sensor module
    • Applications for process controls, oil and gas leak detection, and CPAP and respirator devices
  • OB1203 sensor
    • All-in-one bio and light sensor
    • Fully integrated clinical grade calibrated module
  • ZMOD4410 sensor
    • Indoor air quality sensor platform
    • Total volatile organic compounds (TVOC) sensor for indoor air quality applications
  • HS3001 sensor
    • Relative humidity and temperature sensor
    • High accuracy humidity and temperature measurement for environmental monitoring
  • ISL29501 sensor
    • Time-of-flight (ToF) signal processing IC
    • Low cost, low power, and long range optical distance sensing

RZ/N1S MPU

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
IC MPU RZ 125/500MHZ 196LFBGAR9A06G033VGBA#AC1IC MPU RZ 125/500MHZ 196LFBGA62 - Immediate$8,242.73Részletek megtekintése
IC MPU RZ 125/500MHZ 324LFBGAR9A06G033NGBG#AC1IC MPU RZ 125/500MHZ 324LFBGA68 - Immediate$10,548.61Részletek megtekintése

ISL85410 Buck Regulator

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
IC REG BUCK ADJ 1A 12DFNISL85410FRZ-T7AIC REG BUCK ADJ 1A 12DFN8611 - Immediate$1,039.18Részletek megtekintése

ISL8088 Buck Regulator

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
IC REG BUCK ADJ 800MA DL 10DFNISL8088IRZIC REG BUCK ADJ 800MA DL 10DFN647 - Immediate$848.56Részletek megtekintése
IC REG BUCK ADJ 800MA DL 10DFNISL8088IRZ-T7AIC REG BUCK ADJ 800MA DL 10DFN2250 - Immediate$906.98Részletek megtekintése

FS2012 Sensor

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
SENSOR FLOW GAS 0 ~ 10 SLPMFS2012-1100-NGSENSOR FLOW GAS 0 ~ 10 SLPM0 - Immediate$23,416.01Részletek megtekintése
SENSOR FLOW GAS 0 ~ 2 SLPMFS2012-1020-NGSENSOR FLOW GAS 0 ~ 2 SLPM0 - Immediate$28,940.27Részletek megtekintése
FS2012 LIQUIDFLOW SENSOR EVALKITSDAF02FS2012 LIQUIDFLOW SENSOR EVALKIT0 - Immediate$27,170.90Részletek megtekintése
FS2012 GAS FLOW SENSOR EVAL KITSDAF01FS2012 GAS FLOW SENSOR EVAL KIT0 - Immediate$31,206.18Részletek megtekintése
WIRELESS DEMO KITSDAWIR02WIRELESS DEMO KIT1 - Immediate$55,725.31Részletek megtekintése
SENSORSHARE CLOUD-ENABLED EVALUASDAWIR03-AMZ01-NASENSORSHARE CLOUD-ENABLED EVALUA5 - Immediate$55,743.76Részletek megtekintése
SENSORSHARE CLOUD-ENABLED EVALUASDAWIR03-AMZ01-GBSENSORSHARE CLOUD-ENABLED EVALUA1 - Immediate$55,743.76Részletek megtekintése

OB1203 Sensor

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
SENSOR - BIOMONITOR SENSOR I2COB1203SD-C4VSENSOR - BIOMONITOR SENSOR I2C0 - Immediate$611.27Részletek megtekintése
OB1203 HEALTH SENSOR EVALUATIONOB1203SD-BT-EVKOB1203 HEALTH SENSOR EVALUATION0 - ImmediateSee Page for PricingRészletek megtekintése
OB1203 HEALTH SENSOR EVALUATIONOB1203SD-U-EVKOB1203 HEALTH SENSOR EVALUATION0 - ImmediateSee Page for PricingRészletek megtekintése

ZMOD4410 Sensor

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
SENSOR AIR QUALITY I2C OUTPUTZMOD4410AI1RSENSOR AIR QUALITY I2C OUTPUT0 - Immediate$719.61Részletek megtekintése
TVOC IAQ INTEGRATED SENSORZMOD4410-EVK-HCTVOC IAQ INTEGRATED SENSOR12 - Immediate$29,656.63Részletek megtekintése
WATERPROOF ZMOD4410 EVALUATION KZMOD4410-EVK-HC-WPWATERPROOF ZMOD4410 EVALUATION K0 - ImmediateSee Page for PricingRészletek megtekintése
SENSOR AIR QUALITY I2C OUTPUTZMOD4410AI1VSENSOR AIR QUALITY I2C OUTPUT0 - ImmediateSee Page for PricingRészletek megtekintése
SENSOR AIR QUALITY I2C OUTPUTZMOD4410AI3VSENSOR AIR QUALITY I2C OUTPUT0 - Immediate$895.48Részletek megtekintése

HS3001 Sensor

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
SENSOR HUMIDITY 90% RH SMDHS3001SENSOR HUMIDITY 90% RH SMD0 - ImmediateSee Page for PricingRészletek megtekintése

ISL29501 Sensor

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
IC TOF SIGNAL PROCESSOR 24QFNISL29501IRZ-T7AIC TOF SIGNAL PROCESSOR 24QFN358 - Immediate$3,056.05Részletek megtekintése
Published: 2021-03-18